Diodes Inc. FMMT720QTA

TRANS PNP 40V 1.5A SOT23-3 / Bipolar (BJT) Transistor PNP 40 V 1.5 A 180MHz 625 mW Surface Mount SOT-23-3
$ 0.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. FMMT720QTA.

IHS

Datasheet7 pages13 years ago

Inventory History

3 month trend:
-56.47%

CAD Models

Download Diodes Inc. FMMT720QTA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.405
$ 0.207
$ 0.207
Stock
400,235
3,610,734
3,610,734
Authorized Distributors
4
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TO-236-3
SOT-23
SOT-23
Polarity
-
PNP
PNP
Collector Emitter Breakdown Voltage
40 V
40 V
40 V
Max Collector Current
1.5 A
1.5 A
1.5 A
Transition Frequency
180 MHz
190 MHz
190 MHz
Collector Emitter Saturation Voltage
-
330 mV
330 mV
hFE Min
12
12
12
Power Dissipation
-
625 mW
625 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-04-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon
Panasonic2SD10300RL
TRANS NPN 40V 0.05A MINI-3
PanasonicDSC2A01T0L
Small Signal Bipolar Transistor, 0.05A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AA
PanasonicDSC2A01S0L
Small Signal Bipolar Transistor, 0.05A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AA

Descriptions

Descriptions of Diodes Inc. FMMT720QTA provided by its distributors.

TRANS PNP 40V 1.5A SOT23-3 / Bipolar (BJT) Transistor PNP 40 V 1.5 A 180MHz 625 mW Surface Mount SOT-23-3
40V PNP SILICON LOW SATURATION TRANSISTOR IN SOT23 Small Signal Bipolar Transistor, 1.5A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon
Trans GP BJT PNP 40V 1.5A Automotive 3-Pin SOT-23 T/R
330mV@ 100mA,1.5A PNP 806mW 7V 100nA 40V 40V 1.5A SOT-23-3 SMD mount 2.9mm*1.3mm*980μm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated