Diodes Inc. FMMT591ATC

FMMT591A 40 V 1 A PNP Medium Power High Performance Transistor - SOT-23-3
$ 0.263
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. FMMT591ATC.

IHS

Datasheet7 pages12 years ago
Datasheet2 pages0 years ago

Diodes Inc SCT

Future Electronics

DigiKey

Inventory History

3 month trend:
-39.37%

CAD Models

Download Diodes Inc. FMMT591ATC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.263
$ 0.283
$ 0.283
Stock
769,401
764,286
764,286
Authorized Distributors
6
5
5
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
40 V
40 V
40 V
Max Collector Current
1 A
1 A
1 A
Transition Frequency
150 MHz
150 MHz
150 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
500 mV
hFE Min
300
30
30
Power Dissipation
500 mW
500 mW
500 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1992-02-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.ZXTP2041FTA
Trans Gp Bjt PNP 40V 1A 3-PIN SOT-23 T/r Trans Gp Bjt PNP 40V 1A 3-PIN SOT-23 T/r
Diodes Inc.FMMT549ATA
PNP Transistor 300mV@1mA,100mA 500mW 5V 100nA 35V 30V 1A SOT-23-3 SMD 3mm × 1.4mm × 1.1mm
Diodes Inc.FMMT549TA
Transistor PNP 35V 30V 1A 2A 500mW 5V 100nA 750mV@200mA SOT-23-3 SMD 2.9mm × 1.3mm × 1.03mm
onsemiMMBTA64
PNP 350 mW 30 V 1.2 A Surface Mount Darlington Transistor - SOT-23-3
onsemiMMBT2907.
Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon
onsemiBSR15
TRANSISTOR,BJT,PNP,40V V(BR)CEO,800MA I(C),SOT-23

Descriptions

Descriptions of Diodes Inc. FMMT591ATC provided by its distributors.

FMMT591A 40 V 1 A PNP Medium Power High Performance Transistor - SOT-23-3
Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon
500mV@ 100mA,1A PNP 500mW 7V 100nA 40V 40V 1A SOT-23-3 SMD mount 3.05mm*1.4mm*1mm
Trans GP BJT PNP 40V 1A 500mW 3-Pin SOT-23 T/R

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated