ROHM SST4403T116

Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon
$ 0.104
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM SST4403T116.

IHS

Datasheet12 pages7 years ago

_legacy Avnet

Rohm SCT

Future Electronics

DigiKey

Inventory History

3 month trend:
-37.98%

CAD Models

Download ROHM SST4403T116 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.104
$ 0.04
$ 0.04
Stock
721,715
67,369,138
67,369,138
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
TO-236-3
SOT-23-3
SOT-23-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
40 V
-
-
Max Collector Current
600 mA
600 mA
600 mA
Transition Frequency
200 MHz
200 MHz
200 MHz
Collector Emitter Saturation Voltage
600 mV
750 mV
750 mV
hFE Min
100
100
100
Power Dissipation
-
225 mW
225 mW

Supply Chain

Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon
Trans Digital BJT PNP 50V 500mA 200mW 3-Pin SOT-23 T/R
Single Bipolar Transistor, PNP, 50 V, 500 mA, 200 mW, SOT-346, 3 Pins, Surface Mount
NXP Semiconductors2PB710AS,115
Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-236
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 500 mA 200 MHz 200 mW
onsemiFSBCW30
Small Signal Bipolar Transistor, 0.5A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon

Descriptions

Descriptions of ROHM SST4403T116 provided by its distributors.

Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon
SST4403 Series 40 V 0.6 A SMT PNP Medium Power Transistor - SST-3
Trans GP BJT PNP 40V 0.6A 350mW 3-Pin SOT-23 T/R
750mV@50mA,500mA PNP 350mW 6V 100nA 40V 40V 600mA SST-3 SMD 2.9mm × 1.3mm × 950μm

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST4403 T116
  • SST4403-T116
  • SST4403/T116
  • SST4403T116.