Diodes Inc. FMMT718TC

FMMT718 Series 20 V 1.5 A 625 mW PNP Surface Mount Transistor - SOT-23-3
$ 0.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. FMMT718TC.

IHS

Datasheet7 pages5 years ago
Datasheet9 pages0 years ago

Diodes Inc SCT

Future Electronics

DigiKey

Inventory History

3 month trend:
+27.06%

CAD Models

Download Diodes Inc. FMMT718TC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.245
$ 0.195
$ 0.195
Stock
1,713,244
7,070,909
7,070,909
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
20 V
-55 V
-55 V
Max Collector Current
1.5 A
1.5 A
1.5 A
Transition Frequency
180 MHz
180 MHz
180 MHz
Collector Emitter Saturation Voltage
220 mV
220 mV
220 mV
hFE Min
15
15
15
Power Dissipation
625 mW
625 mW
625 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.75
Introduction Date1996-06-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Diodes Inc.FMMT718TA
Bipolar (BJT) Single Transistor, PNP, 20 V, 1.5 A, 625 mW, SOT-23, Surface Mount
Diodes Inc.ZXTP25020DFLTA
ZXTP25020DFL Series PNP 20 V 1.5 A Medium Power Transistor SMT - SOT-23-3
Diodes Inc.DSS5320T-7
DSS5320T Series 20 V 2 A Low VCE(sat) PNP Surface Mount Transistor - SOT-23-3
onsemiMMBTH81
MMBTH81 Series 20 V CE Breakdown .05 A PNP RF Transistor - SOT-23
KSA Series PNP 200 mW 25 V 800 mA SMT Epitaxial Silicon Transistor - SOT-23-3
onsemiMMBT4126
MMBT4126 Series 25 V 0.2 A 350 mW SMT PNP General Purpose Amplifier - SOT-23-3

Descriptions

Descriptions of Diodes Inc. FMMT718TC provided by its distributors.

FMMT718 Series 20 V 1.5 A 625 mW PNP Surface Mount Transistor - SOT-23-3
Small Signal Bipolar Transistor, 1.5A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon
220mV@ 50mA,1.5A PNP 625mW 7V 100nA 20V 20V 1.5A SOT-23-3 SMD mount 3.05mm*1.4mm*1mm
Trans GP BJT PNP 20V 1.5A 625mW 3-Pin SOT-23 T/R

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated