Diodes Inc. FMMT619

Small Signal Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
$ 0.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. FMMT619.

Newark

Datasheet7 pages14 years ago
Datasheet4 pages19 years ago

IHS

TME

element14

Diodes Inc SCT

Inventory History

3 month trend:
+44.79%

CAD Models

Download Diodes Inc. FMMT619 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.18
$ 0.28
$ 0.28
Stock
458,487
1,300,002
1,300,002
Authorized Distributors
1
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
50 V
50 V
50 V
Max Collector Current
2 A
2 A
2 A
Transition Frequency
165 MHz
165 MHz
165 MHz
Collector Emitter Saturation Voltage
220 mV
220 mV
220 mV
hFE Min
100
100
100
Power Dissipation
625 mW
625 mW
625 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Trans Digital BJT NPN 50V 100mA 200mW Automotive 3-Pin SOT-23 T/R
Diodes Inc.FMMT619TA
Bipolar (BJT) Single Transistor, NPN, 50 V, 2 A, 625 mW, SOT-23, Surface Mount
Trans Digital BJT NPN 50V 100mA 200mW Automotive 3-Pin SOT-23 T/R
BCR562 Series PNP 50 V 500 mA SMT Silicon Digital Transistor - SOT-23-3
Bipolar Transistors - BJT PNP Epitaxial Transistor
Diodes Inc.FMMT619TC
FMMT619 Series 50 V 2 A NPN Silicon Low Saturation Transistor -SOT-23-3

Descriptions

Descriptions of Diodes Inc. FMMT619 provided by its distributors.

Small Signal Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
150mV @IC = 2A,IB = 50mA NPN 625mW 5V 100nA 50V 50V 2A SOT-23 SMD mount
Trans GP BJT NPN 50V 2A 625mW 3-Pin SOT-23
Transistor, NPN, SOT-23; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:50V; Transition Frequency ft:140MHz; Power Dissipation Pd:625mW;
; Transistor Polarity:NPN; Collector Emitter Voltage, V(br)ceo:50V; Continuous Collector Current, Ic:2A; Collector Emitter Saturation Voltage, Vce(sat):0.22V; Power Dissipation, Pd:625mW; DC Current Gain Min (hfe):300 ;RoHS Compliant: Yes
TRANSISTOR, NPN, SOT-23; Transistor Type:Bipolar; Transistor Polarity:NPN; Collector-to-Emitter Breakdown Voltage:50V; Current Ic Continuous a Max:2A; Voltage, Vce Sat Max:0.22V; Power Dissipation:625mW; Min Hfe:300; ft, Typ:140MHz; Case Style:SOT-23; Termination Type:SMD; Current Ic Max:2A; Current Ic hFE:200mA; Device Marking:MT619; No. of Pins:3; Power, Ptot:625mW; SMD Marking:619; Time, t Off:750ns; Time, t On:170ns; Transistors, No. of:1; Voltage, Vcbo:50V; Width, Tape:8mm; ft, Min:100MHz

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated