Diodes Inc. FMMT458QTA

Trans GP BJT NPN 400V 0.225A 500mW Automotive 3-Pin SOT-23 T/R
$ 0.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. FMMT458QTA.

IHS

Datasheet7 pages3 years ago

Newark

Diodes Inc SCT

Inventory History

3 month trend:
+75.52%

Alternate Parts

Price @ 1000
$ 0.29
$ 0.217
$ 0.217
Stock
511,027
1,917,686
1,917,686
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TO-236-3
SOT-23
SOT-23
Polarity
-
NPN
NPN
Collector Emitter Breakdown Voltage
400 V
400 V
400 V
Max Collector Current
225 mA
225 mA
225 mA
Transition Frequency
50 MHz
50 MHz
50 MHz
Collector Emitter Saturation Voltage
-
500 mV
500 mV
hFE Min
15
100
100
Power Dissipation
-
500 mW
500 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-09-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.FMMT558QTA
Bipolar (BJT) Single Transistor, PNP, 400 V, 150 mA, 500 mW, SOT-23, Surface Mount
Diodes Inc.FMMT560QTA
Trans GP BJT PNP 500V 0.15A 500mW Automotive 3-Pin SOT-23 T/R
Small Signal Bipolar Transistor, 0.2A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Diodes Inc.FMMT459QTA
Trans GP BJT NPN 450V 0.15A 806mW Automotive 3-Pin SOT-23 T/R
Bipolar (BJT) Single Transistor, NPN, 40 V, 200 mA, 350 mW, SOT-23, Surface Mount
Bipolar (BJT) Single Transistor, PNP, 40 V, 200 mA, 350 mW, SOT-23, Surface Mount

Descriptions

Descriptions of Diodes Inc. FMMT458QTA provided by its distributors.

Trans GP BJT NPN 400V 0.225A 500mW Automotive 3-Pin SOT-23 T/R
Small Signal Bipolar Transistor, 0.225A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon
Bipolar Transistors - BJT 400V NPN High Volt 225mA 1A 100mA
500mV@ 6mA,50mA NPN 500mW 7V 100nA 400V 400V 225mA SOT-23-3 SMD mount

Images

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated