What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. DSS4540X-13

NPN 40 V 4 A 0.9 W Surface Mount Transistor - SOT-89
$ 0.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DSS4540X-13.

IHS

Datasheet4 pages17 years ago

Diodes Inc SCT

Future Electronics

Inventory History

3 month trend:
-36.48%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-12-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.FCX1051ATA
Bipolar (BJT) Single Transistor, NPN, 40 V, 5 A, 2 W, SOT-89, Surface Mount
Diodes Inc.2DD2679-13
DIODES INC. 2DD2679-13 Bipolar (BJT) Single Transistor, NPN, 30 V, 240 MHz, 900 mW, 1.5 A, 270 hFE
Diodes Inc.2DC4672-13
2DC4672 Series 50 V 3 A 2 W NPN SMT Silicon Transistor - SOT-89
Trans GP BJT NPN 30V 3A 500mW 4-Pin(3+Tab) SOT-89 T/R / TRANS NPN 30V 3A SOT-89
Power Bipolar Transistor, 2A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
Bipolar Transistor, (-)50V, (-)3A, Low VCE(sat), (PNP)NPN Single PCP. ONSSPCDDENY1E7M;

Descriptions

Descriptions of Diodes Inc. DSS4540X-13 provided by its distributors.

NPN 40 V 4 A 0.9 W Surface Mount Transistor - SOT-89
Small Signal Bipolar Transistor, 4A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
Trans GP BJT NPN 40V 4A 4-Pin(3+Tab) SOT-89 T/R
Bipolar Transistors - BJT LOW VCE(SAT) NPN SMT
TRANSISTOR, NPN, SOT89, 0.9W; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 40V; Transition Frequency ft: -; Power Dissipation Pd: 900mW; DC Collector Current: 500mA; DC Current Gain hFE: 300hFE; Transistor Cas
TRANSISTOR, NPN, SOT89, 0.9W; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:40V; Power Dissipation Pd:900mW; DC Collector Current:500mA; DC Current Gain hFE:300; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-89; No. of Pins:3; SVHC:No SVHC (18-Jun-2012); Collector Emitter Voltage Vces:90mV; Current Ic Continuous a Max:500mA; Gain Bandwidth ft Typ:70MHz; Hfe Min:300; Package / Case:SOT-89; Power Dissipation Pd:900mW; Termination Type:SMD; Transistor Type:Low Saturation (BISS)

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSS4540X-13.
  • DSS4540X13