Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. DMTH4005SCT

Trans MOSFET N-CH 40V 100A Automotive 3-Pin(3+Tab) TO-220 Tube
$ 0.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMTH4005SCT.

IHS

Datasheet6 pages10 years ago

Diodes Inc SCT

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.735
$ 0.722
Stock
512,307
32,965
Authorized Distributors
4
5
Mount
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220-3
Drain to Source Voltage (Vdss)
40 V
40 V
Continuous Drain Current (ID)
100 A
100 A
Threshold Voltage
-
-
Rds On Max
4.7 mΩ
4.7 mΩ
Gate to Source Voltage (Vgs)
-
-
Power Dissipation
-
-
Input Capacitance
3.062 nF
3.062 nF

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Diodes Inc.DMT4005SCT
Trans MOSFET N-CH 40V 100A Automotive 3-Pin(3+Tab) TO-220 Tube
InfineonIRFB7446GPBF
40V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
InfineonIRFI7446GPBF
40V Single N-Channel HEXFET Power MOSFET in a TO-220 FullPak (Iso) package, FULLPAK220-3, RoHS
Power Transistor MOSFET N-Channel Enhancement 40V 80A 3-Pin TO-220
STMicroelectronicsSTP160N4LF6
N-channel 40 V, 0.0021 Ohm typ., 120 A STripFET F6 Power MOSFET in TO-220 package
STMicroelectronicsSTP160N3LL
N-channel 30 V, 2.5 mOhm typ., 120 A, STripFET H6 Power MOSFET in a TO-220 package

Descriptions

Descriptions of Diodes Inc. DMTH4005SCT provided by its distributors.

Trans MOSFET N-CH 40V 100A Automotive 3-Pin(3+Tab) TO-220 Tube
MOSFET BVDSS: 31V~40V TO220-3 TUBE 50PCS
40V 175°C N-CHANNEL ENHANCEMENT MODE MOSFET, 20±V VGS
Diodes Inc SCT
Power Field-Effect Transistor, 100A I(D), 40V, 0.0047ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
2.8W(Ta),125W(Tc) 20V 4V@ 250µA 49.1nC@ 10V 1individualNChannel 40V 4.7mΩ@ 50A,10V 100A 3.062nF@20V TO-220-3 Through hole mounting

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated