What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. DMP2035UFCL-7

Mosfet Bvdss: 8V~24V U-Dfn1616-6 T&r 3K Rohs Compliant: Yes |Diodes Inc. DMP2035UFCL-7
$ 0.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMP2035UFCL-7.

IHS

Datasheet7 pages10 years ago

Diodes Inc SCT

Inventory History

3 month trend:
-17.60%

CAD Models

Download Diodes Inc. DMP2035UFCL-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-10-12
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Si3407DV Series P-Channel 20 V 0.024 Ohm 4.2 W Surface Mount Mosfet - TSOP-6
onsemiFDS6375
P-Channel 20 V 24 mOhm 2.5V Specified PowerTrench Mosfet SOIC-8
onsemiFDMA507PZ
P-Channel PowerTrench® MOSFET -20V, -7.8A, 24mΩ
P-Channel 20 V 8 A 24 mOhm Power Trench® Mosfet - MicorFET
STMicroelectronicsSTT7P2UH7
P-channel 20 V, 0.0195 Ohm typ., 7 A STripFET H7 Power MOSFET in a SOT23-6L package
STMicroelectronicsSTL8P2UH7
P-channel 20 V, 0.0195 Ohm typ., 8 A STripFET(TM) VII DeepGATE(TM) Power MOSFET in a PowerFLAT(TM) 2x2 package

Descriptions

Descriptions of Diodes Inc. DMP2035UFCL-7 provided by its distributors.

Mosfet Bvdss: 8V~24V U-Dfn1616-6 T&r 3K Rohs Compliant: Yes |Diodes Inc. DMP2035UFCL-7
Power MOSFET, P Channel, 20 V, 6.6 A, 0.019 ohm, U-DFN1616, Surface Mount
-20Volt, -6.6Amp, 24Mohm @ 4.5V RdsOn, 44nCQg, QFN 1.6x1.6
P-CHANNEL ENHANCEMENT MODE MOSFET, 20V VDS, 8±V VGS
Diodes Inc SCT
Trans MOSFET P-CH 20V 6.6A 6-Pin UDFN EP T/R
Small Signal Field-Effect Transistor, 6.6A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, P-CH, 20V, 6.6A, U-DFN1616;

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMP2035UFCL7