Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. DMN53D0L-7

N-Channel 50 V 500 mA (Ta) 370 mW (Ta) SMT Enhancement Mode MOSFET - SOT-23
$ 0.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMN53D0L-7.

IHS

Datasheet5 pages12 years ago

TME

Diodes Inc SCT

Inventory History

3 month trend:
+18.64%

CAD Models

Download Diodes Inc. DMN53D0L-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-07-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Diodes Inc.DMN53D0LQ-7
MOSFET N-CH 50V 0.5A SOT23 / N-CHANNEL ENHANCEMENT MODE FIELD EFFECT TRANSISTOR
Diodes Inc.DMN61D9U-7
DMN Series 60 V 2 Ohm 540 mW SMT N-Channel Enhancement Mode Mosfet - SOT-23
Diodes Inc.BSN20Q-7
N-Ch MOSFET 20V 1.5V@250µA 0.8nC@10V 50V 1.8Ω@220mA,10V 500mA 40pF@10V SOT-23-3 SMD
Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 500mA Ta 500mA 225mW 10ns
Transistor MOSFET P-CH 60V 370mA 3-Pin SOT-23 T/R

Descriptions

Descriptions of Diodes Inc. DMN53D0L-7 provided by its distributors.

N-Channel 50 V 500 mA (Ta) 370 mW (Ta) SMT Enhancement Mode MOSFET - SOT-23
DiodesZetex N-Ch MOSFET Vds=50V 500mA SOT-23 SMD 3-Pin
Trans MOSFET N-CH 50V 0.5A 3-Pin SOT-23 T/R
MOSFET N-Ch 50Vds 20Vgs FET Enh Mode 46pF 1.5Vgs
Small Signal Field-Effect Transistor, 0.5A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
DUAL N-CHANNEL ENHANCEMENT MODE MOSFET, 20±V VGS
Diodes Inc SCT

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMN53D0L7