Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. DMN4034SSS-13

Single N-Channel 40 V 0.059 Ohm 8 nC 2.8 W Silicon SMT Mosfet - SOIC-8
$ 0.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMN4034SSS-13.

IHS

Datasheet9 pages14 years ago

Diodes Inc SCT

Inventory History

3 month trend:
+20.46%

CAD Models

Download Diodes Inc. DMN4034SSS-13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-03-09
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Diodes Inc.DMN4026SSD-13
Transistor MOSFET Array Dual N-CH 40V 9A 8-Pin SOIC T/R
onsemiFDS6912A
Dual N-Channel PowerTrench® MOSFET, Logic Level, 30V, 6A, 28mΩ
onsemiFDS8949
Dual N-Channel PowerTrench® MOSFET, Logic Level, 40V, 6A, 29mΩ
onsemiFDS4897C
Trans MOSFET N/P-CH 40V 6.2A/4.4A 8-Pin SOIC T/R / MOSFET N/P-CH 40V 8-SOIC
InfineonIRF7241PBF
MOSFET, Power;P-Ch;VDSS -40V;RDS(ON) 25Milliohms;ID -6.2A;SO-8;PD 2.5W;VGS +/-2
Diodes Inc.DMC4029SSD-13
Dual N/P-Channel 40 V 34/55 mOhm 8.8/10.6 nC 1.8 W Silicon SMT Mosfet SOIC-8

Descriptions

Descriptions of Diodes Inc. DMN4034SSS-13 provided by its distributors.

Single N-Channel 40 V 0.059 Ohm 8 nC 2.8 W Silicon SMT Mosfet - SOIC-8
1.56W(Ta) 20V 3V@250µA 10nC@10V N-Ch 40V 34mΩ@6A,10V 5.4A 453pF@20V SOIC-8 SMD
Trans MOSFET N-CH 40V 7.2A 8-Pin SO T/R
Small Signal Field-Effect Transistor, 5.4A I(D), 40V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
DUAL N-CHANNEL ENHANCEMENT MODE MOSFET, 20±V VGS
Diodes Inc SCT
MOSFET, N-CH, 40V, 5.4A, SOIC;
MOSFET MOSFET,N-CHANNEL 40V, 5.5A/- 7.2A

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMN4034SSS13