What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. DMN2005DLP4K-7

Transistor MOSFET Array Dual N-CH 20V 300mA 6-Pin X2-DFN1310 T/R
$ 0.202
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMN2005DLP4K-7.

IHS

Datasheet5 pages7 years ago

RS (Formerly Allied Electronics)

Future Electronics

Diodes Inc SCT

iiiC

Inventory History

3 month trend:
-7.00%

CAD Models

Download Diodes Inc. DMN2005DLP4K-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-01-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.DMN2005LPK-7
Single N-Channel 20 V 1.7 Ohm 450 mW Silicon Surface Mount Mosfet - UFDFN-3
Diodes Inc.DMP22D4UFA-7B
Mosfet, P-Ch, 20V, 0.33A, X2-Dfn0806 Rohs Compliant: Yes |Diodes Inc. DMP22D4UFA-7B
Diodes Inc.DMN26D0UFB4-7
Single N-Channel 20 V 350 mW Silicon Surface Mount Mosfet - DFN-3
Power MOSFET 20V 9A 26 mOhm Dual N-Channel Micro8 Leadless

Descriptions

Descriptions of Diodes Inc. DMN2005DLP4K-7 provided by its distributors.

Transistor MOSFET Array Dual N-CH 20V 300mA 6-Pin X2-DFN1310 T/R
Dual N-Channel 20 V 1.5 Ohm Enhancement Mode Mosfet - DFN-6
Trans MOSFET N-CH 20V 0.3A Automotive 6-Pin DFN T/R
Power Field-Effect Transistor, 0.2A I(D), 20V, 3.5ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
N-Channel Mosfet, 20V VDS, 10±V VGS
Diodes Inc SCT
场效应管, MOSFET, 双路, N沟道, 20V, 0.3A;
MOSFET, DUAL, N-CH, 20V, 0.3A;
MOSFETs - Low Threshold Voltage N-Channel
Drain Source Voltage Vds:20V; Continuous Drain Current Id:300Ma; Product Range:-; Automotive Qualification Standard:-; Msl:- Rohs Compliant: No

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMN2005DLP4K-7.
  • DMN2005DLP4K7