What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. DMP22D4UFA-7B

Mosfet, P-Ch, 20V, 0.33A, X2-Dfn0806 Rohs Compliant: Yes |Diodes Inc. DMP22D4UFA-7B
$ 0.179
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMP22D4UFA-7B.

IHS

Datasheet6 pages14 years ago

Diodes Inc SCT

Inventory History

3 month trend:
-7.05%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.DMN2005DLP4K-7
Transistor MOSFET Array Dual N-CH 20V 300mA 6-Pin X2-DFN1310 T/R
Diodes Inc.DMN2005LPK-7
Single N-Channel 20 V 1.7 Ohm 450 mW Silicon Surface Mount Mosfet - UFDFN-3
Diodes Inc.DMN2005LP4K-7
Single N-Channel 20 V 1.5 Ohm Enhancement Mode Transistor-DFN-3
Power MOSFET 20V 9A 26 mOhm Dual N-Channel Micro8 Leadless

Descriptions

Descriptions of Diodes Inc. DMP22D4UFA-7B provided by its distributors.

Mosfet, P-Ch, 20V, 0.33A, X2-Dfn0806 Rohs Compliant: Yes |Diodes Inc. DMP22D4UFA-7B
Single P-Channel 20 V 400 mW 0.4 nC Silicon Surface Mount Mosfet - DFN-3
Trans MOSFET P-CH 20V 0.33A Automotive 3-Pin X2-DFN T/R
null 330mA 1.9Ω@100mA,4.5V 400mW P Channel DFN-3(0.6x0.8) MOSFETs ROHS
P-CHANNEL ENHANCEMENT MODE MOSFET, 20V VDS, 8±V VGS
Diodes Inc SCT
Small Signal Field-Effect Transistor, 0.25A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, P-CH, 20V, 0.33A, X2-DFN0806;
MOSFET P-CH 20V 330MA 3DFN0806H4

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMP22D4UFA7B