Diodes Inc. DMN2005LPK-7

N-Ch MOSFET 450mW(Ta) 10V 1.2V@100µA 20V 1.5Ω@10mA, 4V 440mA SMD 1mm × 600μm × 500μm
$ 0.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMN2005LPK-7.

IHS

Datasheet7 pages11 years ago

Future Electronics

Diodes Inc SCT

Mouser

Inventory History

3 month trend:
-74.93%

CAD Models

Download Diodes Inc. DMN2005LPK-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-11-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.DMN2005DLP4K-7
Transistor MOSFET Array Dual N-CH 20V 300mA 6-Pin X2-DFN1310 T/R
Diodes Inc.DMN2990UFA-7B
Single N-Channel 20 V 2.4 Ohm 0.5 nC 400 mW Silicon SMT Mosfet - XFDFN-3
Diodes Inc.DMP22D4UFA-7B
Single P-Channel 20 V 400 mW 0.4 nC Silicon Surface Mount Mosfet - DFN-3

Descriptions

Descriptions of Diodes Inc. DMN2005LPK-7 provided by its distributors.

N-Ch MOSFET 450mW(Ta) 10V 1.2V@100µA 20V 1.5Ω@10mA,4V 440mA SMD 1mm × 600μm × 500μm
Single N-Channel 20 V 1.7 Ohm 450 mW Silicon Surface Mount Mosfet - UFDFN-3
Power MOSFET, N Channel, 20 V, 440 mA, 0.35 ohm, X1-DFN1006, Surface Mount
Transistor, MOSFET, N-Ch, 20V, 440mA, 3-DFN, SMD
Trans MOSFET N-CH 20V 0.44A Automotive 3-Pin DFN T/R
Power Field-Effect Transistor, 0.4A I(D), 20V, 3.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Mosfet Bvdss: 8V~24V X1-Dfn1006-3 T&r 3K
N-Channel Mosfet, 20V VDS, 10±V VGS
Diodes Inc SCT
N-CHANNEL ENHANCEMENT MODE MOSFET DFN3
MOSFET, N-CH, 20V, 0.44A, X1-DFN1006;
MOSFETs - Low Threshold Voltage 20V 200mA
N-CH MOS-FET+ESD 20V DFN1006-3

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMN2005LPK-7.
  • DMN2005LPK7