Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. DDZ6V8CS-7

Surface Mount Precision Zener Diode | Diode Zener 6.8V 200MW SOD323
$ 0.103
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DDZ6V8CS-7.

IHS

Datasheet7 pages9 years ago

HQonline

DigiKey

Diodes Inc SCT

Inventory History

3 month trend:
-2.22%

CAD Models

Download Diodes Inc. DDZ6V8CS-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Diodes Inc.DDZ7V5CS-7
Zener Diode, 7.5V V(Z), 2.54%, 0.2W, Silicon, Unidirectional
Diodes Inc.MMSZ5235BS-7-F
Diode Zener Single 6.8V 5% 200Mw 2-Pin Sod-323 T/r Rohs Compliant: Yes
Diodes Inc.DDZ9692S-7
Diode Zener Single 6.8V 5% 200mW 2-Pin SOD-323 T/R
Tape & Reel (TR) ±2% Surface Mount ZENER DIODE Zener Diode 2muA @ 4V 200mW 6.8V 15Ohm
Zener Diode, 6.8V V(Z), 5%, 0.2W, Silicon, Unidirectional
Diode Zener Single 6.8V 5% 200mW Automotive 2-Pin SOD-323 T/R

Descriptions

Descriptions of Diodes Inc. DDZ6V8CS-7 provided by its distributors.

SURFACE MOUNT PRECISION ZENER DIODE | DIODE ZENER 6.8V 200MW SOD323
Zener Diode, 6.8V V(Z), 2.56%, 0.2W, Silicon, Unidirectional
Zener Diode Single 6.8V 2.56% 5Ohm 200mW 2-Pin SOD-323 T/R
±3% 100nA 6.8V 5Ω 200mW Discrete Diode, SMD, SOD-323, 1.7mm × 1.3mm × 1.1mm
Diode - Zener Single 200MW, 6.8V, LF

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DDZ6V8CS7