Diodes Inc. DDC142TH-7

Small Signal Bipolar Transistor, 0.1A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DDC142TH-7.

IHS

Datasheet4 pages5 years ago

Diodes Inc SCT

CAD Models

Download Diodes Inc. DDC142TH-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-09-10
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-09-15
LTD Date2022-03-15

Related Parts

Diodes Inc.DDC114TH-7
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
Diodes Inc.DDC123JH-7
50V 100mA 250MHz 150mW Surface Mount Bipolar Transistor (BJT) SOT-563
Diodes Inc.DCX123JH-7
Trans Digital BJT NPN/PNP 50V 100mA 150mW Automotive 6-Pin SOT-563 T/R
Trans Digital BJT NPN 50V 100mA 6-Pin SC-107C
Small Signal Bipolar Transistor, 0.1A I(C), 2-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 2-Element, NPN, Silicon

Descriptions

Descriptions of Diodes Inc. DDC142TH-7 provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon
Trans Digital BJT NPN 40V 100mA 6-Pin SOT-563 T/R
Bipolar Transistors - Pre-Biased 150MW 0.47K
NPN NPN DIGI.TRANS.0,47K SOT563 RoHSconf
Dual NPN, 50V, 0.1A, SOT563, 150mW
Diodes Inc SCT
TRANS 2NPN PREBIAS 0.15W SOT563

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated