Diodes Inc. DDC114TH-7

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
$ 0.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DDC114TH-7.

IHS

Datasheet6 pages11 years ago

Diodes Inc SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Diodes Inc. DDC114TH-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.DDC142TH-7
Small Signal Bipolar Transistor, 0.1A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon
Trans Digital BJT NPN 50V 100mA 6-Pin SC-107C
Small Signal Bipolar Transistor, 0.1A I(C), 2-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 2-Element, NPN, Silicon
Diodes Inc.DDC123JH-7
50V 100mA 250MHz 150mW Surface Mount Bipolar Transistor (BJT) SOT-563
Diodes Inc.DCX123JH-7
Trans Digital BJT NPN/PNP 50V 100mA 150mW Automotive 6-Pin SOT-563 T/R

Descriptions

Descriptions of Diodes Inc. DDC114TH-7 provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
300mV@ 100µA,1mA 2 NPN - Pre-Biased (Dual) 150mW 50V 100mA SOT-563 SMD mount 1.6mm*1.2mm*600μm
Trans Digital BJT NPN 50V 100mA 150mW 6-Pin SOT-563 T/R
Dual NPN, 50V, 0.1A, SOT563, 150mW
Diodes Inc SCT
TRANS 2NPN PREBIAS 0.15W SOT563
TRANS PREBIAS 2NPN 50V SOT-563

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DDC114TH7