Diodes Inc. BSR33TA

BSR33 Series PNP 80 V 1 A 1 W Power Transistor - SOT-89
$ 0.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BSR33TA.

IHS

Datasheet7 pages12 years ago
Datasheet1 page0 years ago

Farnell

TME

Diodes Inc SCT

iiiC

Inventory History

3 month trend:
-99.30%

CAD Models

Download Diodes Inc. BSR33TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.154
$ 0.097
$ 0.097
Stock
515,288
724,924
724,924
Authorized Distributors
4
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-89
SOT-89
SOT-89
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
80 V
80 V
80 V
Max Collector Current
1 A
1 A
1 A
Transition Frequency
100 MHz
150 MHz
150 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
500 mV
hFE Min
50
25
25
Power Dissipation
1 W
1 W
1 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.BCX5316TA
Bipolar (BJT) Single Transistor, PNP, 80 V, 500 mA, 1 W, SOT-89, Surface Mount
Diodes Inc.BCX53TA
Bipolar (BJT) Single Transistor, PNP, 80 V, 1 A, 2 W, SOT-89, Surface Mount
Diodes Inc.BCX5310TA
Bipolar (BJT) Transistor PNP 80 V 1 A 150MHz 1 W Surface Mount SOT-89-3
Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
Bipolar (BJT) Transistor PNP 80 V 1 A 100MHz 2 W Surface Mount MPT3

Descriptions

Descriptions of Diodes Inc. BSR33TA provided by its distributors.

BSR33 Series PNP 80 V 1 A 1 W Power Transistor - SOT-89
80 V PNP MEDIUM POWER TRANSISTOR IN SOT89 Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon
Trans GP BJT PNP 80V 1A 4-Pin (3+Tab) SOT-89 T/R
500mV@ 50mA,500mA PNP 2.1W 5V 100nA 90V 80V 1A SOT-89-3 SMD mount 1.6mm(height)
TRANSISTOR, PNP, 80V, SOT-89; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:80V; Power Dissipation Pd:1W; DC Collector Current:500mA; DC Current Gain hFE:100; Operating Temperature Range:-65°C to +150°C; Transistor Case Style:SOT-89; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Collector Emitter Voltage Vces:250mV; Continuous Collector Current Ic Max:1A; Current Ic Continuous a Max:1A; Current Ic hFE:500mA; Gain Bandwidth ft Min:100MHz; Gain Bandwidth ft Typ:100MHz; Hfe Min:50; Package / Case:SOT-89; Power Dissipation Pd:1W; Power Dissipation Ptot Max:1W; Pulsed Current Icm:2A; Termination Type:SMD; Voltage Vcbo:90V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated