Diodes Inc. BCW68HTA

BCW68H Series PNP 0.8 A 45 V SMT Silicon Medium Power Transistor - SOT-23-3
$ 0.183
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BCW68HTA.

IHS

Datasheet6 pages2 years ago
Datasheet2 pages0 years ago

Newark

Diodes Inc SCT

Arrow Electronics

Future Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Diodes Inc. BCW68HTA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1992-02-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

onsemiBCW68G
BCW68G Series PNP 350 mW 45 V 800 mA SMT General Purpose Transistor - SOT-23
BC807 Series 45 V CE Breakdown .8 A PNP Epitaxial Silicon Transistor - SOT-23
BC807 Series 45 V CE Breakdown .8 A PNP Epitaxial Silicon Transistor - SOT-23
Diodes Inc.MMBT4403-7-F
Bipolar (BJT) Single Transistor, PNP, -40 V, 300 mW, -600 mA, 100 RoHS Compliant: Yes
Diodes Inc.ZXTP2041FTA
Trans Gp Bjt PNP 40V 1A 3-PIN SOT-23 T/r Trans Gp Bjt PNP 40V 1A 3-PIN SOT-23 T/r
Diodes Inc.FMMT591ATC
FMMT591A 40 V 1 A PNP Medium Power High Performance Transistor - SOT-23-3

Descriptions

Descriptions of Diodes Inc. BCW68HTA provided by its distributors.

BCW68H Series PNP 0.8 A 45 V SMT Silicon Medium Power Transistor - SOT-23-3
45 V PNP MEDIUM POWER TRANSISTOR IN SOT-23 Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon
Diodes Zetex PNP Transistor, SOT-23, SMD, -800mA Ic, -45V Vceo
Trans GP BJT PNP 45V 0.8A 350mW 3-Pin SOT-23 T/R
TRANSISTOR, PNP, 45V, SOT-23; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:45V; Transition Frequency Typ ft:100MHz; Power Dissipation Pd:330mW; DC Collector Current:500mA; DC Current Gain hFE:350; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Collector Emitter Voltage Vces:2V; Continuous Collector Current Ic Max:800mA; Current Ib:100mA; Current Ic Continuous a Max:500mA; Current Ic hFE:500mA; Gain Bandwidth ft Typ:100MHz; Hfe Min:100; Package / Case:SOT-23; Power Dissipation Pd:330mW; Power Dissipation Ptot Max:330mW; Termination Type:SMD; Turn Off Time:400ns; Turn On Time:100ns

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCW68HTA.