What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. BC846A

Trans GP BJT NPN 65V 0.1A Automotive 3-Pin SOT-23

$ 0.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BC846A.

Newark

Datasheet7 pages12 years ago
Datasheet2 pages24 years ago
Datasheet7 pages13 years ago
Datasheet6 pages15 years ago
Datasheet4 pages18 years ago

IHS

Diodes Inc SCT

Inventory History

3 month trend:
-100%

CAD Models

Download Diodes Inc. BC846A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.056
$ 0.032
$ 0.032
Stock
665
8,786,495
8,786,495
Authorized Distributors
1
6
6
Mount
-
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
65 V
65 V
65 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
500 mV
600 mV
600 mV
hFE Min
110
110
110
Power Dissipation
-
225 mW
225 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1993-03-30
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Rochester ElectronicsBC846AE6433
Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon
Rochester ElectronicsBC856BE6327
Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon
Diodes Inc.BC846B-7-F
Bipolar (BJT) Single Transistor, NPN, 65 V, 100 mA, 300 mW, SOT-23, Surface Mount
Diodes Inc.BC846A-7-F
Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.BC856B-7-F
BC856B Series 65 V 100 mA SMT PNP General Purpose Transistor - SOT-23
onsemiBC856CMTF
BC856 Series 65 V 100 mA 310 mW PNP Epitaxial Silicon Transistor - SOT-23-3

Descriptions

Descriptions of Diodes Inc. BC846A provided by its distributors.

Trans GP BJT NPN 65V 0.1A Automotive 3-Pin SOT-23
Small Signal Bipolar Transistor
TRANSISTOR, NPN, 65V, 0.1A, SOT23-3; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:65V; Transition Frequency ft:300MHz; Power Dissipation Pd:300mW; DC Collector Current:100mA; DC Current Gain hFE:180hFE; Tr

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated