What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. BAV99-13-F

Rectifier Diode Small Signal Switching 75V 0.3A 4ns 3-Pin SOT-23 T/R
$ 0.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BAV99-13-F.

IHS

Datasheet5 pages3 years ago

Future Electronics

HQonline

Diodes Inc SCT

Inventory History

3 month trend:
+308%

CAD Models

Download Diodes Inc. BAV99-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.039
$ 0.041
$ 0.041
Stock
2,524,133
44,748,433
44,748,433
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Forward Voltage
1.25 V
1.25 V
1.25 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
300 mA
300 mA
300 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
4 ns
4 ns
4 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2002-11-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.BAV99-7-F
Rectifier Diode Small Signal Switching 75V 0.3A 4ns 3-Pin SOT-23 T/R
Diodes Inc.BAW56-7-F
Rectifier Diode Small Signal Switching 75V 0.3A 4ns 3-Pin SOT-23 T/R
Diodes Inc.MMBD7000-7-F
Rectifier Diode Small Signal Switching 75V 0.3A 4ns 3-Pin SOT-23 T/R
BAS16 Series 75 V 300 mA 350 mW Surface Mount Switching Diode - SOT-23-3
onsemiMMBD1201
SMALL SIGNAL DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon
MMBD4148 Series 1 V 200 mA 100 V Max Reverse Voltage Small Signal Diode-SOT-23-3

Descriptions

Descriptions of Diodes Inc. BAV99-13-F provided by its distributors.

Rectifier Diode Small Signal Switching 75V 0.3A 4ns 3-Pin SOT-23 T/R
BAV99 Series Dual 75 V Surface Mount Switching Diode - SOT-23
Rectifier Diode, 1 Phase, 2 Element, 0.3A, 75V V(RRM), Silicon
Fast Switching Diode Sot23 T&r 10K Rohs Compliant: Yes |Diodes Inc. BAV99-13-F
DIODE, SMALL SIGNAL, 75V, 0.3A, SOT-23; Diode Configuration: Dual Series; Repetitive Reverse Voltage Vrrm Max: 75V; Forward Current If(AV): 300mA; Forward Voltage VF Max: 1.25V; Reverse Recovery Time trr Max: 4ns; Forward Surge Current Ifsm Max: 2A; Operating Temperature Max: 150°C; Diode Case Style: SOT-23; No. of Pins: 3Pins; Product Range: BAV9 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); MSL: MSL 1 - Unlimited

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAV99-13F