Diodes Inc. BAV23S

Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.4A, 250V V(RRM), Silicon
$ 0.081
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BAV23S.

Newark

Datasheet1 page16 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet3 pages18 years ago

IHS

Diodes Inc SCT

Alternate Parts

Price @ 1000
$ 0.081
$ 0.078
$ 0.078
Stock
136,040
1,978,833
1,978,833
Authorized Distributors
1
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Forward Voltage
1 V
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
200 mA
200 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
50 ns
50 ns
50 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Rectifier Diode Small Signal Switching Si 250V 0.2A 50ns 3-Pin SOT-23 T/R
onsemiBAS20
Diode Ultra Fast Recovery Rectifier 200V 0.2A 3-Pin SOT-23 T/R
onsemiBAS19
Rectifier Diode Small Signal Switching 120V 0.2A 50ns 3-Pin SOT-23 T/R
onsemiBAV23S
onsemi Rectifier Diode, 200mA, 250V, SMD, SOT-23, 3-Pin
Diodes Inc.BAS21-7-F
Rectifier Diode Small Signal Switching 250V 0.4A 50ns 3-Pin SOT-23 T/R
Rectifier Diode Small Signal Switching 250V 0.2A 50ns Automotive 3-Pin SOT-23 T/R

Descriptions

Descriptions of Diodes Inc. BAV23S provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.4A, 250V V(RRM), Silicon
Diode Switching 250V 0.4A Automotive 3-Pin SOT-23
200V 9A 50ns 100nA 400mA 1Series Pair Bracket mounting,SMD mount 2.9mm*1.3mm*1.03mm
DIODE, SS, 250V, 0.4A, SOT23-3;
DIODE, SS, 250V, 0.4A, SOT23-3; Diode Configuration: Dual Series; Repetitive Reverse Voltage Vrrm Max: 250V; Forward Current If(AV): 400mA; Forward Voltage VF Max: 1.25V; Reverse Recovery Time trr Max: 50ns; Forward Surge Current Ifsm Max: 9A; Operating Temperature Max: 150°C; Diode Case Style: SOT-23; No. of Pins: 3Pins; Product Range: BAV23 Series; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018); Diode Type: Fast Recovery; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +150°C

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated