Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. BAV19W

Diode Switching 100V 0.2A Automotive 2-Pin SOD-123
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BAV19W.

IHS

Datasheet2 pages19 years ago
Datasheet3 pages22 years ago
Datasheet2 pages24 years ago
Datasheet3 pages0 years ago

element14 APAC

Newark

Diodes Inc SCT

Alternate Parts

Price @ 1000
$ 0.094
$ 0.094
Stock
220,902
4,946,236
4,946,236
Authorized Distributors
0
6
6
Mount
Reverse
Surface Mount
Surface Mount
Case/Package
-
-
-
Forward Voltage
1 V
1.25 V
1.25 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
150 mA
150 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
50 ns
4 ns
4 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-10-07
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Diodes Inc.BAV20W
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 150V V(RRM), Silicon

Descriptions

Descriptions of Diodes Inc. BAV19W provided by its distributors.

Diode Switching 100V 0.2A Automotive 2-Pin SOD-123
switching diode, 250 mW, RoHS
Diodes Inc SCT
Rectifier Diode
switching diode
Ciiva
Diode, Ss, 100V, 0.2A, Sod123; Diode Configuration:Single; Repetitive Peak Reverse Voltage:100V; Average Forward Current:400Ma; Forward Voltage Max:1.25V; Reverse Recovery Time:50Ns; Forward Surge Current:2.5A; No. Of Pins:2Pins Rohs Compliant: Yes |Diodes Inc. BAV19W

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated