What’s new: Find the right parts faster with our redesigned experience

Learn more

Nexperia BAT54VV,115

Schottky barrier triple diode in ultra small SOT666 package

$ 0.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BAT54VV,115.

IHS

Datasheet8 pages3 years ago
Datasheet9 pages16 years ago

Farnell

Future Electronics

Inventory History

3 month trend:
-91.07%

CAD Models

Download Nexperia BAT54VV,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.147
$ 0.119
$ 0.119
Stock
615,090
1,260,853
1,260,853
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount, Through Hole
Surface Mount, Through Hole
Case/Package
SOT-666
SOT-563
SOT-563
Forward Voltage
240 mV
240 mV
240 mV
Reverse Voltage (DC)
-
-
-
Forward Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
2 µA
-
-
Reverse Recovery Time
-
5 ns
5 ns
Capacitance
82 pF
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2004-09-15
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia BAT54VV,115 provided by its distributors.

Schottky barrier triple diode in ultra small SOT666 package
BAT54 Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-666
Rectifier Diode, Schottky, 3 Element, 0.2A, 30V V(RRM), Silicon
Diode Schottky 30V 0.2A 6-Pin SOT-666 T/R
Small Signal Diode; Diode Type:Schottky; Forward Current, If(AV):100mA; Repetitive Reverse Voltage Max, Vrrm:30V; Forward Voltage Max, VF:800mV; Forward Surge Current Max, Ifsm:600mA; Operating Temperature Range:-65°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAT54VV 115
  • BAT54VV-115
  • BAT54VV115