Diodes Inc. BAS40V-7

Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon
$ 0.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BAS40V-7.

HQonline

Datasheet5 pages11 years ago

Diodes Inc SCT

iiiC

Inventory History

3 month trend:
Restocked

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.161
$ 0.117
Stock
490,772
511,140
Authorized Distributors
6
3
Mount
Surface Mount
Surface Mount
Case/Package
SOT-563
SOT-563
Forward Voltage
380 mV
1 V
Reverse Voltage (DC)
-
-
Forward Current
200 mA
-
Max Reverse Leakage Current
-
200 nA
Reverse Recovery Time
5 ns
5 ns
Capacitance
-
5 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2004-02-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.BAT54V-7
DIODE ARRAY SCHOTTKY 30V SOT563 / Rectifier Diode Schottky 30V 0.2A 5ns 6-Pin SOT-563 T/R
Diodes Inc.BAT40V-7
Rectifier Diode Schottky 40V 0.2A 5ns 6-Pin SOT-563 T/R / DIODE ARRAY SCHOTTKY 40V SOT563
onsemiBAS70SV
BAS70 Series 70 V 70 mA Surface Mount Dual Schottky Barrier Diode - SOT-563F

Descriptions

Descriptions of Diodes Inc. BAS40V-7 provided by its distributors.

Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon
Rectifier Diode Schottky 40V 0.2A 5ns 6-Pin SOT-563 T/R
Diode Array 2 Independent 40 V 200mA (DC) Surface Mount SOT-563, SOT-666
Schottky Rectifier, 40 V, 1 mA, Dual Isolated, SOT-563, 6 Pins, 380 mV

Images

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAS40V7