Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. BAS21W-7

Rectifier Diode Small Signal Switching 250V 0.4A 50ns 3-Pin SOT-323 T/R

$ 0.193
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BAS21W-7.

IHS

Datasheet3 pages20 years ago

Mouser

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Diodes Inc. BAS21W-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.193
$ 0.089
Stock
512,760
3,404,447
Authorized Distributors
1
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-323
SOT-323
Forward Voltage
1.25 V
1 V
Reverse Voltage (DC)
-
-
Average Rectified Current
200 mA
200 mA
Max Reverse Leakage Current
-
-
Reverse Recovery Time
50 ns
50 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1995-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Diodes Inc.BAS21W-7-F
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 250V V(RRM), Silicon
Diodes Inc.BAS19W-7-F
BAS19W Series 100 V 2.5 A Surface Mount Fast Switching Diode - SOT-323
Diodes Inc.BAS20W-7-F
Rectifier Diode Small Signal Switching 200V 0.4A 50ns 3-Pin SOT-323 T/R
Rectifier Diode, 1 Phase, 2 Element, 0.15A, 100V V(RRM), Silicon
Rectifier Diode, 1 Phase, 2 Element, 0.15A, 75V V(RRM), Silicon
onsemiBAV99WT1G
DIODE, RECTIFIER, SWITCHING, VR 70VDC, IF 215MA, PKG SC-70 (SOT-323),CONFIG DUAL

Descriptions

Descriptions of Diodes Inc. BAS21W-7 provided by its distributors.

Rectifier Diode Small Signal Switching 250V 0.4A 50ns 3-Pin SOT-323 T/R
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 250V V(RRM), Silicon
DIODE GEN PURP 200V 200MA SOT323
200mW SWITCHING DIODE SOT323 S
200V 2.5A 50ns 100nA 200mA SOT SMD mount

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated