Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. BAS19W-7-F

BAS19W Series 100 V 2.5 A Surface Mount Fast Switching Diode - SOT-323
$ 0.103
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BAS19W-7-F.

IHS

Datasheet5 pages4 years ago

Components Direct

Newark

RS (Formerly Allied Electronics)

Diodes Inc SCT

CAD Models

Download Diodes Inc. BAS19W-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.103
$ 0.5
Stock
1,926,742
397,212
Authorized Distributors
6
1
Mount
Surface Mount
Surface Mount
Case/Package
SOT-323
SOT-323
Forward Voltage
1 V
1.25 V
Reverse Voltage (DC)
-
-
Average Rectified Current
200 mA
200 mA
Max Reverse Leakage Current
-
-
Reverse Recovery Time
50 ns
50 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Diodes Inc.BAS21W-7-F
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 250V V(RRM), Silicon
Diodes Inc.BAS20W-7-F
Rectifier Diode Small Signal Switching 200V 0.4A 50ns 3-Pin SOT-323 T/R
Diodes Inc.MMBD2004SW-7-F
Rectifier Diode Small Signal Switching 300V 0.225A 50ns 3-Pin SOT-323 T/R
Rectifier Diode, 1 Phase, 2 Element, 0.15A, 100V V(RRM), Silicon
Rectifier Diode, 1 Phase, 2 Element, 0.15A, 75V V(RRM), Silicon
onsemiBAV99WT1G
DIODE, RECTIFIER, SWITCHING, VR 70VDC, IF 215MA, PKG SC-70 (SOT-323),CONFIG DUAL

Descriptions

Descriptions of Diodes Inc. BAS19W-7-F provided by its distributors.

BAS19W Series 100 V 2.5 A Surface Mount Fast Switching Diode - SOT-323
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 120V V(RRM), Silicon
DiodesZetex Single switching diode, SMD mount, SOT-323 (SC-70)encapsulation
Diode Small Signal Switching 120V 0.2A 3-Pin SOT-323 T/R
Diodes - General Purpose, Power, Switching 200MW 120V
SS DIODE, 120V, 0.4A, SOT-323, SINGLE;
DIODE GEN PURP 100V 200MA SOT323
DIODE STANDARD 100V 200MA SOT323

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAS19W7F