Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. BAS16V-7

Rectifier Diode Small Signal Switching 75V 0.3A 4ns 6-Pin SOT-563 T/R
$ 0.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BAS16V-7.

IHS

Datasheet5 pages3 years ago

HQonline

DigiKey

Diodes Inc SCT

Future Electronics

Inventory History

3 month trend:
-85.77%

CAD Models

Download Diodes Inc. BAS16V-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.145
$ 0.078
Stock
811,305
10,428
Authorized Distributors
6
2
Mount
Surface Mount
Surface Mount
Case/Package
SOT-563
SOT-563
Forward Voltage
1.25 V
1 V
Reverse Voltage (DC)
-
-
Average Rectified Current
200 mA
200 mA
Max Reverse Leakage Current
-
1 µA
Reverse Recovery Time
4 ns
4 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Diodes Inc.BAV99BRVA-7
Rectifier Diode, 1 Phase, 2 Element, 0.215A, 75V V(RRM), Silicon, TO-220AB
Diodes Inc.BAV99BRV-7
Rectifier Diode Small Signal Switching 75V 0.215A 4ns 6-Pin SOT-563 T/R
Diodes Inc.MMBD4448V-7
Rectifier Diode Small Signal Switching 80V 0.5A 4ns 6-Pin SOT-563 T/R
Rectifier Diode, 1 Phase, 2 Element, 0.2A, 75V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon

Descriptions

Descriptions of Diodes Inc. BAS16V-7 provided by its distributors.

Rectifier Diode Small Signal Switching 75V 0.3A 4ns 6-Pin SOT-563 T/R
DUAL SURFACE MOUNT SWITCHING DIODE Rectifier Diode, 1 Phase, 2 Element, 0.2A, 75V V(RRM), Silicon
BAS16V series 75 V 0.2 A Dual Surface Mount Switching Diode - SOT-563-6

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAS16V7