MCC BAT54V-TP

Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon
$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC BAT54V-TP.

element14 APAC

Datasheet3 pages19 years ago

Newark

TME

Inventory History

3 month trend:
+84.60%

CAD Models

Download MCC BAT54V-TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.052
$ 0.147
$ 0.147
Stock
489,123
3,679,344
3,679,344
Authorized Distributors
4
6
6
Mount
Surface Mount
Surface Mount, Through Hole
Surface Mount, Through Hole
Case/Package
SOT-563
SOT-563
SOT-563
Forward Voltage
1 V
240 mV
240 mV
Reverse Voltage (DC)
-
-
-
Forward Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
2 µA
-
-
Reverse Recovery Time
5 ns
5 ns
5 ns
Capacitance
10 pF
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2006-05-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.BAV99BRVA-7
Rectifier Diode, 1 Phase, 2 Element, 0.215A, 75V V(RRM), Silicon, TO-220AB
Diodes Inc.BAV99BRV-7
Rectifier Diode Small Signal Switching 75V 0.215A 4ns 6-Pin SOT-563 T/R
Diodes Inc.MMBD4448V-7
Rectifier Diode Small Signal Switching 80V 0.5A 4ns 6-Pin SOT-563 T/R
Rectifier Diode, 1 Phase, 2 Element, 0.2A, 75V V(RRM), Silicon

Descriptions

Descriptions of MCC BAT54V-TP provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon
Rectifier Diode Small Signal Schottky 30V 0.2A 5ns 6-Pin SOT-563 T/R
Small Signal Schottky Diode, 40V/Sot-563 Rohs Compliant: Yes |Micro Commercial Components BAT54V-TP
BAT54V Series 30 V 200 mA 150 mW Surface Mount Schottky Diode - SOT-563

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi