What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. B0530WS-7-F

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 30V V(RRM), Silicon
$ 0.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. B0530WS-7-F.

IHS

Datasheet5 pages3 years ago

Newark

Upverter

element14 APAC

Future Electronics

Inventory History

3 month trend:
-91.76%

CAD Models

Download Diodes Inc. B0530WS-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.081
$ 0.077
$ 0.077
Stock
1,672,442
22,572,483
22,572,483
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
SOD
SOD
Forward Voltage
360 mV
375 mV
375 mV
Reverse Voltage (DC)
-
-
-
Forward Current
500 mA
500 mA
500 mA
Max Reverse Leakage Current
-
130 µA
130 µA
Reverse Recovery Time
-
-
-
Capacitance
58 pF
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2002-03-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 20V V(RRM), Silicon
Diodes Inc.ZLLS410TA
Rectifier Diode Schottky 0.75A 3ns 2-Pin SOD-323 T/R / DIODE SCHOTTKY 10V 570MA SOD323
On a Reel of 10000, Vishay 30V 200mA, Schottky Diode, 2-Pin SOD-123 BAT43W-E3-18
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AC

Descriptions

Descriptions of Diodes Inc. B0530WS-7-F provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 30V V(RRM), Silicon
B0530WS Series 30 V 0.5 A Surface Mount Schottky Barrier Rectifier - SOD-323
Rectifier Diode Schottky 30V 0.5A 2-Pin SOD-323 T/R
DIODE, SCHOTTKY, 30V, 0.5A, SOD323; Repetitive Reverse Voltage Vrrm Max: 30V; Forward Current If(AV): 500mA; Diode Configuration: Single; Diode Case Style: SOD-323; No. of Pins: 2Pins; Forward Voltage VF Max: 450mV; Forward Surge Current Ifsm Max: 2A; Operating Temperature Max: 125°C; Product Range: B0530 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Diode Type: Schottky; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +125°C; Semiconductor Technology: Si
Schottky Diode, 500Ma, 30V, Sod-323; Configuración De Diodo:Único; Tensión Inversa Repetitiva Vrrm, Máx.:30V; Corriente Directa If(Av):500Ma; Estilo De La Carcasa Del Diodo:Sod-323; Núm. De Contactos:2; Tensión Directa Vf Máx.:450Mv |Diodes Inc. B0530WS-7-F

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • B0530WS7F