What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. 74AUP2G34FW3-7

Tape & Reel (TR) 2005 Not Qualified 74AUP logic receiver 4mA 4mA 7.2ns 280mum 3V
$ 0.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 74AUP2G34FW3-7.

IHS

Datasheet13 pages11 years ago

HQonline

Alternate Parts

Price @ 1000
$ 0.084
$ 0.438
Stock
537,077
1,115,467
Authorized Distributors
3
4
Case/Package
-
-
Number of Pins
6
6
Logic Function
Buffer, Schmitt Trigger
Buffer, Inverting
Number of Circuits
2
1
Number of Inputs
1
1
Propagation Delay
20.8 ns
20.8 ns
Low Level Output Current
1.7 mA
1.7 mA
High Level Output Current
-4 mA
4 mA
Min Supply Voltage
800 mV
800 mV
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
500 nA
500 nA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2013-05-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.74AUP2G07FW4-7
Cut Tape (CT) 2014 Nickel/Palladium/Gold (Ni/Pd/Au) 74AUP logic driver - 4mA 12.8ns 370mum 3V
Diodes Inc.74AUP2G07FZ4-7
500¦ÌA 2 2 2 1 800mV 3.6V 4mA Buffer,Non-Inverting DFN , 1.4mm*1mm*370¦Ìm
Diodes Inc.74AUP2G17FW4-7
Schmitt Trigger 1 4mA 0.8V~3.6V 4mA 2 DFN-6(1x1) Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74AUC2G34YZTR
ROHS3Compliant BOTTOM CMOS BALL Logic Buffer, Non-Inverting -40C~85C TA 1.2V 0.5mm 3.4ns
General Purpose Inductor, 3.3uH, 10%, 1 Element, Ferrite-Core, SMD, 1210

Descriptions

Descriptions of Diodes Inc. 74AUP2G34FW3-7 provided by its distributors.

Tape & Reel (TR) 2005 Not Qualified 74AUP logic receiver 4mA 4mA 7.2ns 280mum 3V
Buffer / Driver, 74AUP2G34, 2 Element, 0.8 V to 3.6 V, 6 Pins, X2-DFN
1 4mA 0.8V~3.6V 4mA 2 DFN-6(0.9x1) Buffer/Driver/Transceiver ROHS
500¦ÌA 2 2 2 1 800mV 3.6V 4mA , 4mA DFN 900¦Ìm*1mm*280¦Ìm
Buffer 2-CH Non-Inverting CMOS 6-Pin X2-DFN T/R
Buffer, AUP/ULP/V Series, 2-Func, CMOS, PDSO6
IC BUFF NON-INVERT 3.6V 6DFN / DUAL BUFFERS
IC BUFFER DL N-INV X2-DFN0910-6
IC BUFF 0.8V/3.6V X2-DFN0910-6

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated