What’s new: Find the right parts faster with our redesigned experience

Learn more

Nexperia 74AUP2G34GN,132

74AUP2G34 Tape & Reel (TR) 2014 74AUP logic driver 4mA 4mA 0.35mm 1.1V -40C~125C TA
$ 0.438
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AUP2G34GN,132.

IHS

Datasheet18 pages2 years ago
Datasheet19 pages16 years ago

SHENGYU ELECTRONICS

NXP Semiconductors

Inventory History

3 month trend:
-13.67%

Alternate Parts

Price @ 1000
$ 0.438
$ 0.084
Stock
1,101,220
527,540
Authorized Distributors
4
3
Case/Package
-
-
Number of Pins
6
6
Logic Function
Buffer, Inverting
Buffer, Schmitt Trigger
Number of Circuits
1
2
Number of Inputs
1
1
Propagation Delay
20.8 ns
20.8 ns
Low Level Output Current
1.7 mA
1.7 mA
High Level Output Current
4 mA
-4 mA
Min Supply Voltage
800 mV
800 mV
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
500 nA
500 nA

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-11-23
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Buffer, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSMALL OUTLINE, EXTREMELY THIN PROFILE6
Texas InstrumentsSN74AUP1G125DRYR
Single 0.8-V to 3.6-V low power buffer with 3-state outputs 6-SON -40 to 85
Texas InstrumentsSN74AUP2G34DCKR
1 4mA 0.8V~3.6V 4mA 2 SOT-363-6(SC-70-6) Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74AUP1G240DSFR
Buffer/Line Driver 1-CH Inverting 3-ST CMOS 6-Pin X2SON T/R
Inverter Schmitt Trigger, Single, 1 Input, 6 Pins, XSON, 74AUP1G04
Diodes Inc.74AUP1G125FW4-7
Buffers & Line Drivers Single Buffer 3State 6.3pF 0.8 to 2.6 AUP

Descriptions

Descriptions of Nexperia 74AUP2G34GN,132 provided by its distributors.

74AUP2G34 Tape & Reel (TR) 2014 74AUP logic driver 4mA 4mA 0.35mm 1.1V -40C~125C TA
Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74AUP2G34GN,132
Buffer, AUP/ULP/V Series, 1-Func, CMOS, PDSO6
Buffer 2-CH Non-Inverting CMOS 6-Pin XSON
IC BUFFER NON-INVERT 3.6V 6XSON
IC BUFF DL LOW PWR N-INV 6XSON

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AUP2G34GN 132
  • 74AUP2G34GN132