Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. 1N5246B-T

Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
$ 0.009
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1N5246B-T.

IHS

Datasheet3 pages7 years ago
Datasheet6 pages10 years ago

_legacy Avnet

Future Electronics

DigiKey

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Diodes Inc. 1N5246B-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.009
$ 0.024
$ 0.024
Stock
368,786
1,134,544
1,134,544
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
DO-35-2
Axial
Axial
Zener Voltage
16 V
16 V
16 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
17 Ω
17 Ω
17 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
1.1 V
1.2 V
1.2 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Diodes Inc.1N5248B-T
Diode Zener Single 18V 5% 500mW 2-Pin DO-35 T/R
Diodes Inc.1N5252B-T
Diode Zener Single 24V 5% 500mW 2-Pin DO-35 T/R
Diodes Inc.1N5250B-T
ZENER DIODE DO-35 500MW 20V RECTA/S,(SMC),16MM/T,7PL-R<AZ

Descriptions

Descriptions of Diodes Inc. 1N5246B-T provided by its distributors.

Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
Zener Diode Single 16V 5% 17Ohm 500mW 2-Pin DO-35 T/R
1N5246B Series 500 mW 16 V 200 mA Through Hole Epitaxial Zener Diode - DO-35
±5% 100nA 16V 17Ω 500mW DO-35 Through hole mounting

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated