Dialight 657-1902-303F

LED Panel Mount Indicator Uni-Color Orange Automotive 2-Pin
$ 12.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 657-1902-303F.

IHS

Datasheet2 pages7 years ago

Master Electronics

Newark

Sager Electronics

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2009-10-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LED Panel Mount Indicator Uni-Color Orange Automotive 2-Pin
LED Panel Mount Indicator Uni-Color Orange Automotive 2-Pin
LED Panel Mount Indicator Uni-Color Orange Automotive 2-Pin
Orange 0402 1 x 0.5 mm 120° Water Clear 120 mcd 2 V Surface Mount LED

Descriptions

Descriptions of Dialight 657-1902-303F provided by its distributors.

LED Panel Mount Indicator Uni-Color Orange Automotive 2-Pin
657-1902-303F, Panel Mount Indicator-Watertight and resistant to shock and vibration, 11/16” Mounting Hole, IP67 / NEMA 4X, FLAT, ORANGE WHITE DIFFUSED, 5V
INDICATOR, LED PANEL MNT, ORANGE, 5V; Mounting Hole Dia:17.463mm; LED Color:Orange; Forward Current If:19mA; Forward Voltage:5V; Luminous Intensity:600foot lambert; Lens Color:White Diffused; Lens Style:Flat
Panel Mount Indicator, Led, 17.463Mm, Orange, 5V; Led Color:Naranja; Diámetro Del Agujero De Montaje.:17.463Mm; Corriente Directa If:19Ma; Intensidad Luminosa:600Foot Lambert; Tipo De Empaquetado:Individual; Tensión Directa:5V |Dialight 657-1902-303F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6571902303F