Dialight 657-2902-103F

LED Panel Mount Indicator Uni-Color Orange Automotive 2-Pin
$ 12.257
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 657-2902-103F.

IHS

Datasheet2 pages7 years ago

JRH Electronics

Newark

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+1950%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2009-10-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

657 Series Orange Ø 16.5 mm Tinted Diffused 5 V Panel Mount Flat LED Indicator
LED Panel Mount Indicator Uni-Color Orange Automotive 2-Pin
LED Panel Mount Indicator Uni-Color Orange Automotive 2-Pin
Orange 0402 1 x 0.5 mm 120° Water Clear 120 mcd 2 V Surface Mount LED

Descriptions

Descriptions of Dialight 657-2902-103F provided by its distributors.

LED Panel Mount Indicator Uni-Color Orange Automotive 2-Pin
657 Series Orange Ø 16.5 mm Tinted Diffused 5 V Panel Mount Domed LED Indicator
Single Color LED, Orange, Tinted Diffused, 16.5mm
INDICATOR PMNT 17.48MM MOUNTING HOLE SIZE ORANGE LED LEADWIRES TERM 5VDC
LED Panel Mt. Indicators Orange 675fL 5V Dome RoHS Compliant: Yes
5V circular,with dome scattering orange wire mounting,panel mount
LED 17.46MM ORANGE DIFF PNL MNT
LED PNL IND ORANGE DIFF 16.50MM
Panel Mount Indicator-Watertight and resistant to shock and vibration ,11/16” Mounting Hole,IP67 / NEMA 4X,DOME,ORANGE TINTED DIFFUSED,5V

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6572902103F