Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 657-2802-103F

Prominent Indicator Pmnt 17.48MM Mounting Hole Size Blue Led Leadwires Term 5VDC
$ 12.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 657-2802-103F.

IHS

Datasheet2 pages7 years ago

Master Electronics

Farnell

JRH Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PROMINENT INDICATOR PMNT 17.48MM MOUNTING HOLE SIZE BLUE LED LEADWIRES TERM 5VDC
Ultra Super Blue 2 x 1.25 mm 0805 140° Water Clear 25 mcd 3.5 V PCB SMT LED
Ultra Super Blue 3.2 x 1.6 mm 1206 140° Water Clear 25 mcd 3.5 V PCB SMT LED
T1.8Mm Stovepipe Led,super Blue Diffused Rohs Compliant: Yes |Lumex SSL-LX20333SBD
657 Series Blue Ø 16.5 mm Tinted Diffused 24 V Panel Mount Domed LED Indicator
LED Panel Mount Indicator Uni-Color Blue Automotive 2-Pin

Descriptions

Descriptions of Dialight 657-2802-103F provided by its distributors.

PROMINENT INDICATOR PMNT 17.48MM MOUNTING HOLE SIZE BLUE LED LEADWIRES TERM 5VDC
657 Series Blue Ø 16.5 mm Tinted Diffused 5 V Panel Mount Domed LED Indicator
Single Color LED, Blue, Tinted Diffused, 16.5mm
LED Panel Mount Indicator Uni-Color Blue 2-Pin
LED Panel Mount Indicators Blue 175fL 5V Dome L ens
PANEL MOUNT INDICATOR, LED, 17.463MM, BLUE, 5V
5V circular,with dome spread Blue wire mounting,panel mount
LED 17.46MM BLUE DIFF PANEL MNT
Panel Mount Indicator-Watertight and resistant to shock and vibration ,11/16” Mounting Hole,IP67 / NEMA 4X,DOME,BLUE TINTED DIFFUSED,5V
17.46MM WT PMI DOM BL 5V TNT D
INDICATOR, LED PANEL MNT, BLUE, 5V; Moun; INDICATOR, LED PANEL MNT, BLUE, 5V; Mounting Hole Dia:17.463mm; LED Color:Blue; Forward Current If:20mA; Forward Voltage:5V; Luminous Intensity:175foot lambert; Lens Color:Blue; Lens Style:Dome

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6572802103F