What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 657-2804-303F

LED Panel Mount Indicator Uni-Color Blue Automotive 2-Pin
$ 12.999
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 657-2804-303F.

IHS

Datasheet2 pages7 years ago

Master Electronics

Newark

JRH Electronics

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2009-10-07
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

657 Series Blue Ø16.5 mm Diffused 20 mA 24 V Panel Mount LED Indicator
LED Panel Mount Indicator Uni-Color Blue Automotive 2-Pin
PROMINENT INDICATOR PMNT 17.48MM MOUNTING HOLE SIZE BLUE LED LEADWIRES TERM 5VDC
Ultra Super Blue 2 x 1.25 mm 0805 140° Water Clear 25 mcd 3.5 V PCB SMT LED
Ultra Super Blue 3.2 x 1.6 mm 1206 140° Water Clear 25 mcd 3.5 V PCB SMT LED
T1.8Mm Stovepipe Led,super Blue Diffused Rohs Compliant: Yes |Lumex SSL-LX20333SBD

Descriptions

Descriptions of Dialight 657-2804-303F provided by its distributors.

LED Panel Mount Indicator Uni-Color Blue Automotive 2-Pin
Single Color LED, Blue, Diffused White, 16.5mm
INDICATOR PMNT 17.46MM MOUNTING HOLE SIZE BLUE LED LEADWIRES TERM 24VDC
LED Panel Mount Indicators Blue 25fL 24V Dome L ens
LED 17.46MM BLUE DIFF PANEL MNT
Panel Mount Indicator-Watertight and resistant to shock and vibration ,11/16” Mounting Hole,IP67 / NEMA 4X,DOME,BLUE WHITE DIFFUSED,24V
17.46MM WT PMI DOM B 24V WHT D
INDICATOR, LED PANEL MNT, BLUE, 24V; Mounting Hole Dia:17.463mm; LED Color:Blue; Forward Current If:20mA; Forward Voltage:24V; Luminous Intensity:100foot lambert; Lens Color:White Diffused; Lens Style:Dome

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6572804303F