Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 657-2603-103F

657 Series Green Ø 16.5 mm Tinted Diffused 12 V Panel Mount Domed LED Indicator
$ 16.11
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 657-2603-103F.

IHS

Datasheet2 pages7 years ago

Master Electronics

Farnell

JRH Electronics

Inventory History

3 month trend:
+155%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2009-10-07
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

LED Panel Mount Indicator Uni-Color Green Automotive 2-Pin
Round LED, Flat Top, Diffused, Green, Thread Mount, Panel Mount, 3mm × 3mm × 3mm
Single Color LED, Green, 4.07mm, ROHS COMPLIANT PACKAGE-2
KingbrightAPD3224SGC-F01
Single Color LED, Super Bright Green, Water Clear, T-3/4, 1.9mm
Single Color LED, Super Green, Water Clear, T-3/4, 1.9mm
Single Color LED, Green, Transparent, T-1 3/4, 5mm

Descriptions

Descriptions of Dialight 657-2603-103F provided by its distributors.

657 Series Green Ø 16.5 mm Tinted Diffused 12 V Panel Mount Domed LED Indicator
657-2603-103F, Panel Mount Indicator-Watertight and resistant to shock and vibration, 11/16” Mounting Hole, IP67 / NEMA 4X, DOME, GREEN TINTED DIFFUSED, 12V
PANEL MOUNT INDICATOR, LED, 17.463MM, GREEN, 12V; LED Color:Green; Operating Voltage:12VDC; Mounting Hole Dia:17.463mm; Forward Current If:20mA; Luminous Intensity:400foot lambert; IP / NEMA Rating:IP67; Product Range:65

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6572603103F