Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 657-1804-103F

657 Series Blue Ø16.5 mm Diffused 20 mA 24 V Panel Mount LED Indicator
$ 12.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 657-1804-103F.

IHS

Datasheet2 pages7 years ago

Master Electronics

Newark

JRH Electronics

Inventory History

3 month trend:
-76.47%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

657 Series Blue Ø 16.5 mm Tinted Diffused 24 V Panel Mount Domed LED Indicator
LED Panel Mount Indicator Uni-Color Blue Automotive 2-Pin
PROMINENT INDICATOR PMNT 17.48MM MOUNTING HOLE SIZE BLUE LED LEADWIRES TERM 5VDC
Ultra Super Blue 2 x 1.25 mm 0805 140° Water Clear 25 mcd 3.5 V PCB SMT LED
Ultra Super Blue 3.2 x 1.6 mm 1206 140° Water Clear 25 mcd 3.5 V PCB SMT LED
T1.8Mm Stovepipe Led,super Blue Diffused Rohs Compliant: Yes |Lumex SSL-LX20333SBD

Descriptions

Descriptions of Dialight 657-1804-103F provided by its distributors.

657 Series Blue Ø16.5 mm Diffused 20 mA 24 V Panel Mount LED Indicator
Single Color LED, Blue, Tinted Diffused, 16.5mm
LED Panel Mount Indicator Uni-Color Blue 2-Pin
INDICATOR PMNT 17.48MM MOUNTING HOLE SIZE BLUE LED LEADWIRES TERM 24VDC
LED Panel Mount Indicators Blue 125fL 24V Flat Lens
24V Round Flat Top Diffused Blue Wire Mount Panel Mount
LED 17.46MM BLUE DIFF PANEL MNT
17.46MM WT PMI BL 24V TNT DIFF
657-1804-103F, Panel Mount Indicator-Watertight and resistant to shock and vibration, 11/16” Mounting Hole, IP67 / NEMA 4X, FLAT, BLUE TINTED DIFFUSED, 24V
INDICATOR, LED PANEL MNT, BLUE, 24V; Mounting Hole Dia:17.463mm; LED Color:Blue; Forward Current If:20mA; Forward Voltage:24V; Luminous Intensity:125foot lambert; Terminal Type:Lead Wires; Lens Style:Flat; Lens Color:Blue Diffused

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6571804103F