What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 609-1222-130F

LED Panel Mount Indicator Uni-Color Green 110mcd 2-Pin

$ 5.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 609-1222-130F.

IHS

Datasheet2 pages6 years ago

Electro Sonic

Newark

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-68.61%

Alternate Parts

Price @ 1000
$ 5.077
$ 3.98
Stock
1,287
741
Authorized Distributors
6
1
Illumination Color
Green
Green
Lens Color
Green
Green
Case/Package
-
-
Number of Pins
2
-
Luminous Intensity
110 mcd
110 mcd
Lens Style
Dome
-
Forward Voltage
12 V
-
Forward Current
15 mA
15 mA
Test Current
15 mA
-
Viewing Angle
-
-
Dominant Wavelength
-
-

Supply Chain

Country of OriginJapan
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2004-08-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LED Panel Mount Indicator Uni-Color Green 110mcd 2-Pin
LED Panel Mount Indicator Uni-Color Green 110mcd 2-Pin
LED Panel Mount Indicator Uni-Color Green 110mcd 2-Pin
CML 5400A5 PMI RND .315" LED 2.1V Wire Green 4745 Part of the VCC Family of Products
CML 4305H5 LED TH 5mm 2.2V 20mA 100mcd Green Part of the VCC Family of Products
Green 5 mm 30° Transparent 80 mcd 2.2 V Through Hole LED - T-1¾

Descriptions

Descriptions of Dialight 609-1222-130F provided by its distributors.

LED Panel Mount Indicator Uni-Color Green 110mcd 2-Pin
PANEL MOUNT INDICATOR LED 0.366" MNT BLACK GREEN 12VDC SOLDER 609 SERIES
12V circular£¬with dome spread green welding mounting£¬panel mount 5mm*5mm*5mm
LED Panel Mount Indicators 9MM PMI GREEN 12V BL
Led Panel Mount Indicator For 9.35 Mm Mounting Hole
LED INDICATOR, PROM, 12VDC, GREEN;
LED PNL MT 9MM 12V BLACK GREEN
INDICATOR, 9MM LED PANEL MOUNT
RS APAC
609-1222-130F, DIALIGHT CORPORATION
INDICATOR, LED PANEL MNT, GREEN, 12V; Mo; INDICATOR, LED PANEL MNT, GREEN, 12V; Mounting Hole Dia:9.3mm; LED Color:Green; Forward Current If:15mA; Forward Voltage:12V; Luminous Intensity:110mcd; External Depth:32mm; Leaded Process Compatible:Yes
LED INDICATOR, PROM, 12VDC, GREEN; Colour, LED:Green; Luminous intensity, typ:110mcd; Current, forward If:15mA; Temperature, operating range:-25°C to +85°C; Case style:Prominent; Colour:; Depth, LED segment:5.08mm; Depth, external:32mm; Diameter, External:10.92mm; Diameter, fixing hole:9mm; Diameter, lens:8.89mm; Diameter, panel cut-out:9.3mm; Material:Brass; Plating:Black; Temp, op. max:85°C; Temp, op. min:-25°C; Thickness, panel max:7.5mm; Thread size:8.99 mm; Voltage, Vf typ:12V; Voltage, supply DC:12V; Thread type:M9

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6091222130F