What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 609-1122-330F

LED Panel Mount Indicator Uni-Color Red 85mcd 2-Pin
$ 4.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 609-1122-330F.

IHS

Datasheet2 pages6 years ago

Electro Sonic

JRH Electronics

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+7.70%

Alternate Parts

Price @ 1000
$ 4.77
$ 4.532
$ 4.532
Stock
19,967
19,427
19,427
Authorized Distributors
6
6
6
Illumination Color
-
-
-
Lens Color
Red
Red
Red
Case/Package
-
-
-
Number of Pins
2
2
2
Luminous Intensity
60 mcd
60 mcd
60 mcd
Lens Style
-
-
-
Forward Voltage
-
-
-
Forward Current
-
-
-
Test Current
-
-
-
Viewing Angle
-
-
-
Dominant Wavelength
-
-
-

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2010-02-03
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

INDICATOR PANEL MOUNT LED MNT-SZ 0.492" LOCK WASHER & NUT RED 12VDC SOLDER BLADE
Dialight521-9672F
512 Series Red 5 mm 60° 12.3 mcd Diffused 20 mA 2 V Through Hole LED
INDICATOR PANEL MOUNT LED MNT-SZ 0.366" LOCK WASHER & NUT RED 24VDC SOLDER BLADE
LED YELLOW DIFFUSED SMD / Yellow LED Indication - Discrete 2V 0603 (1608 Metric)
Led, Quasarbrite, Orange, 1.25Mm X 1.4Mm, 610 Nm, 2 V, 20 Ma, 60 Mcd Rohs Compliant: Yes
Single Color LED, Super High Intensity Red, Clear, 1.4mm

Descriptions

Descriptions of Dialight 609-1122-330F provided by its distributors.

LED Panel Mount Indicator Uni-Color Red 85mcd 2-Pin
12V circular,with dome spread red welding mounting,panel mount 5mm*5mm*5mm
9Mm Pmi R 12V Blk Hs W Gaskt Rohs Compliant: Yes |Dialight 609-1122-330F
LED Panel Mount Indicators 9MM PMI R 12V BLK
9MM PMI R 12V BLK HS W GASKT 56T2627;
PANEL MOUNT INDICATOR, 9MM, RED, 12V BLK HS WITH GASKET
9.5MM PMI RD 12V BLK HSG W GAS

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6091122330F