What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 607-2212-120F

LED Panel Mount Indicator Uni-Color Green 50mcd 2-Pin
$ 4.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 607-2212-120F.

IHS

Datasheet2 pages6 years ago

Newark

Future Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-99.80%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LED Panel Mount 7mm Mounting Hole GREEN DIFFUSED 6 VOLT
LED Panel Mount Indicator Uni-Color Green 50mcd 2-Pin
LED Panel Mount Indicator Uni-Color Green 45mcd 2-Pin
Single Color LED, Green, Transparent, T-1 3/4, 5mm
Single Color LED, Green, Transparent, T-1, 3mm
T8X11Mm 565 Sup Green Led, Diffused Lens Rohs Compliant: Yes |Lumex SSL-LX80113SGD

Descriptions

Descriptions of Dialight 607-2212-120F provided by its distributors.

LED Panel Mount Indicator Uni-Color Green 50mcd 2-Pin
PANEL MOUNT INDICATOR LED 0.287" LOCK WASHER & NUT GREEN 6VDC SOLDER BLADE
607 Series Green 7 mm 50 mcd Diffused 6 V Panel Mount LED
LED Panel Mount 7mm Mounting Hole GREEN DIFFUSED 6 VOLT
6V circular£¬With flat top spread green threaded mounting£¬panel mount 3mm*3mm*3mm
Single Color LED, Green, 7.37mm
LED PNL MT 7MM 6V CHROME GREEN
Panel Mount Indicator, Led, 7.2Mm, Green, 6V; Led Color:Verde; Diámetro Del Agujero De Montaje.:7.2Mm; Tensión De Operación:6Vdc; Corriente Directa If:15Ma; Intensidad Luminosa:50Mcd; Ip/Nema:Ip66; Tipo De Empaquetado:Individual |Dialight 607-2212-120F
LED INDICATOR, RECES, 6VDC, GREEN; LED Colour:Green; Typ Luminous Intensity:8mcd; Forward Current:15mA; Voltage, Vf Max:6V; Operating Temperature Range:-25°C to +85°C; Case Style:Recessed; External Depth:8.38mm; External Diameter:8.38mm; Fixing Hole Diameter:7mm; LED Segment Depth:3.81m; Lens Diameter:7.37mm; Material:Brass; Panel Cut-out Diameter:7mm; Plating:Chrome; Thread Size:M7; Voltage, Supply DC:6V; Voltage, Vf Typ:6V

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6072212120F