What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 607-1112-120F

LED Panel Mount Indicator Uni-Color Red 22mcd 2-Pin

$ 4.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 607-1112-120F.

IHS

Datasheet2 pages6 years ago

Farnell

Master Electronics

Electro Sonic

Factory Futures

Inventory History

3 month trend:
-34.23%

Supply Chain

Country of OriginJapan
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-07-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Single Color LED, Red, 7.37mm, ROHS COMPLIANT PACKAGE-2
LED Panel Mount Indicator Uni-Color Red 20mcd 2-Pin
Single Color LED, Red, 7.37mm, ROHS COMPLIANT PACKAGE-2
Single Color LED, Red, Diffused, T-1 3/4, 5mm
Single Color LED, Red, Diffused, T-1 3/4, 5mm
Single Color LED, Red, Diffused, T-1 3/4, 5mm

Descriptions

Descriptions of Dialight 607-1112-120F provided by its distributors.

LED Panel Mount Indicator Uni-Color Red 22mcd 2-Pin
6V circular,with dome spread red welding mounting,panel mount 3mm*3mm*3mm
PANEL MOUNT INDICATOR, LED, 7.2MM, RED, 6V
LED Panel Mount Indicators 7 MM RED LED PMI
LED PNL IND RED 4MM SOLDER LUG
607-1112-120F, DIALIGHT CORPORATION

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 607-1112-120F.
  • 6071112120F