Dialight 605-1111-110F

LED Panel Mount Indicator Uni-Color Red 38mcd 2-Pin
$ 2.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 605-1111-110F.

IHS

Datasheet1 page7 years ago

Newark

Master Electronics

Electro Sonic

element14

Inventory History

3 month trend:
+78.29%

Supply Chain

Country of OriginJapan
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-07-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LED Panel Mount Indicator Bi-Color Green/Red 18mcd/35mcd 3-Pin
Led Lamp; Led Color:Red; Luminous Intens |Dialight 605-2111-110F
Single Color LED, High Intensity Red, Diffused, T-1 3/4, 5mm
Single Color LED, High Intensity Red, Diffused, T-1, 3mm
Single Color LED, High Intensity Red, Diffused Red, T-1 3/4, 5mm
Dialight521-9432F
Single Color LED, Red, Tinted Nondiffused, T-1, 3mm

Descriptions

Descriptions of Dialight 605-1111-110F provided by its distributors.

LED Panel Mount Indicator Uni-Color Red 38mcd 2-Pin
PANEL MOUNT INDICATOR LED 0.209" LOCK WASHER & NUT RED 2VDC LEADS 100000 HRS
LED, Round Dome Diffused Red 2V Panel Mount 3mm × 3mm × 3mm
LED Panel Mount 5mm Mounting Hole RED DIFFUSED
PANEL MOUNT INDICATOR, LED, 5MM, RED, 2V;
LED PNL IND 5MM RED PROTRUDING
605-1111-110F, DIALIGHT CORPORATION
LED INDICATOR, 3MM, RED; LED Colour: Red; Operating Voltage: 2VDC; Mounting Hole Dia: 5mm; Forward Current If: 15mA; Luminous Intensity: 37mcd; IP / NEMA Rating: Not Rated; Product Range: 605 Series; SVHC: No SVHC (15-Jun-2015);

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 605-1111-110F.
  • 6051111110F