Dialight 598-8820-302F

Triple Color LED, Red Orange/green/blue, Water Clear, T-3/4, 2mm
$ 2.12
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 598-8820-302F.

IHS

Datasheet1 page6 years ago

Electro Sonic

X-ON

RS (Formerly Allied Electronics)

Sager Electronics

Alternate Parts

Price @ 1000
$ 2.12
$ 0.961
Stock
2,333
304,906
Authorized Distributors
1
6
Illumination Color
Blue, Green, Orange
Blue, Green, Orange
Lens Color
Clear, White
Clear, White
Case/Package
1208
1208
Number of Pins
4
4
Luminous Intensity
-
-
Lens Style
Clear, Colorless, Diffused
Clear
Forward Voltage
3.5 V
3.5 V
Forward Current
20 mA
20 mA
Test Current
20 mA
20 mA
Viewing Angle
160 °
160 °
Dominant Wavelength
470 nm
470 nm

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-12-13
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-08-31
LTD Date2024-08-31

Related Parts

LED Bi-Color Green/Yellow 4-Pin Chip 1208(3020Metric) Strip
LED Tri-Color Blue/Green/Yellow 4-Pin Chip 1208(3020Metric) Strip
1208 SMT LED, RED/GREEN, ALINGAP , WATER CLEAR LENS, 160 DEG VIEWING ANGLE
Dual Color LED, Yellow/super Bright Green, Water Clear, 2.5mm
Dual Color LED, High Efficiency Red/super Bright Green, Water Clear, 2.5mm
CML CMD12-21VGC/TR8 LED SMT R Angle 2.1V 20mA 8.8mcd Green Part of the VCC Family of Products

Descriptions

Descriptions of Dialight 598-8820-302F provided by its distributors.

Triple Color LED, Red Orange/green/blue, Water Clear, T-3/4, 2mm
LED; 1208 SMT ,REDORANGE/GREEN/BLUE, ALINGAP/INGAN, CLEAR LENS,160 DEG VIEWING
Standard LEDs - SMD Rogb Water Clear 150/300/140mcd
Led, 2Mm, Red-Orange/Green/Blue, 1208; Tamaño De Bulbo:-; Led Color:Rojo Naranja, Verde, Azul; Luminous Intensity/Color:Ro 120Mcd, G 220Mcd, B 90Mcd; Ángulo De Visión:160°; Forward Voltage/Color:Ro 2V, G 3.2V, B 3.2V |Dialight 5988820302F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5988820302F