Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 598-8621-202F

1210 SMT Led, Redorange/green, Alingap/ingan, Water Clear Lens, 140 Deg Viewing Angl

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 598-8621-202F.

IHS

Datasheet2 pages8 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Sager Electronics

Newark

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.38
Stock
6,000
87,943
Authorized Distributors
2
6
Illumination Color
Green, Orange, Red
Orange
Lens Color
Clear
Clear
Case/Package
1210
1210
Number of Pins
4
4
Luminous Intensity
-
100 mcd
Lens Style
Clear, Colorless, Diffused
Clear
Forward Voltage
3.5 V
3.5 V
Forward Current
20 mA
20 mA
Test Current
20 mA
20 mA
Viewing Angle
140 °
140 °
Dominant Wavelength
625 nm
625 nm

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-12-13
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2024-08-31
LTD Date2024-08-31

Related Parts

LED Low-Power Bi-Color Green/Yellow 4-Pin Chip 1210(3225Metric) T/R
LED Bi-Color Red/Yellow 4-Pin Chip 1210(3225Metric) Strip
LED; 1210 SMT LED, RED/GREEN, ALINGAP, WATER CLEAR LENS,140 DEG VIEWING ANGLE
CML CMD1522SRUGCTR8 LED SMT 1206 1.7/2.1V 20mA Red/Green 2K Part of the VCC Family of Products
Dual Color LED, High Efficiency Red/super Bright Green, Water Clear, T-3/4, 1.9mm
LED Low-Power Bi-Color Green/Red 565nm/635nm 2.2V/2V 4-Pin SMD T/R

Descriptions

Descriptions of Dialight 598-8621-202F provided by its distributors.

1210 SMT LED, REDORANGE/GREEN, ALINGAP/INGAN, WATER CLEAR LENS, 140 DEG VIEWING ANGL
Dual Color LED, Red Orange/green, Water Clear, 2.7mm
Standard LEDs - SMD Redorg/Green Wc 120/240mcd 630/530nm
Led, 2Mm X 2.7Mm, Red-Orange/Green, 1210; Led Color:Rojo Naranja, Verde; Luminous Intensity/Color:Ro 100Mcd, G 220Mcd; Ángulo De Visión:140°; Forward Voltage/Color:Ro 2V, G 3.2V; Led, Montaje:Smd; Lente, Perfil:Rectangular |Dialight 5988621202F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5988621202F