Dialight 598-8191-102F

LED Uni-Color Blue 2-Pin Chip 0805(2012Metric) Strip
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 598-8191-102F.

IHS

Datasheet2 pages8 years ago

Master Electronics

element14

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+107%

CAD Models

Download Dialight 598-8191-102F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.218
Stock
40,000
311,596
Authorized Distributors
2
6
Illumination Color
Blue
Blue
Lens Color
Clear, Colorless
Clear, Colorless
Case/Package
0805
0805
Number of Pins
2
2
Luminous Intensity
140 mcd
140 mcd
Lens Style
Clear, Colorless, Diffused, Rectangular
Clear
Forward Voltage
3.5 V
3.5 V
Forward Current
25 mA
25 mA
Test Current
20 mA
20 mA
Viewing Angle
140 °
140 °
Dominant Wavelength
473 nm
473 nm

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-12-13
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

LED Uni-Color Blue 468nm 2-Pin Chip 0805(2012Metric) T/R
KingbrightAPT2012QBC/D
LED BLUE CLEAR CHIP SMD / Blue 465nm LED Indication - Discrete 3.3V 0805 (2012 Metric)
LED BLUE CLEAR CHIP SMD / Blue 465nm LED Indication - Discrete 3.3V 0805 (2012 Metric)
LED Uni-Color Blue 468nm 2-Pin Chip 0805(2012Metric) T/R
1.25X2Mm,smtled,ingan,ultra Spr Blue, Wtr Clr Rohs Compliant: Yes |Lumex SML-LXFT0805USBCTR
KingbrightAPT2012VBC/D
3.3 V 0805 180 mcd Blue Clear 470 nm Rectangle Flat Top Surface Mount LED

Descriptions

Descriptions of Dialight 598-8191-102F provided by its distributors.

LED Uni-Color Blue 2-Pin Chip 0805(2012Metric) Strip
LED; 0805 SMT LED, BLUE, INGAN, WATER CLEAR LENS,140 DEG VIEWING ANGLE
LED, BLUE, 1.25MM X 1.4MM, 140MCD, 475NM; LED Color:Blue; LED Mounting:SMD; Bulb Size:1.25mm x 1.4mm; Forward Current If:20mA; Forward Voltage:3.2V; Wavelength Typ:475nm; Luminous Intensity:140mcd; Viewing Angle:140°; Colour:Blue
Led, Blue, 1.25Mm X 1.4Mm, 140Mcd, 475Nm; Led Color:Azul; Tamaño De Bulbo:1.25Mm X 1.4Mm; Longitud De Onda Típ.:475Nm; Tensión Directa:3.2V; Corriente Directa If:20Ma; Intensidad Luminosa:140Mcd; Led, Montaje:Smd; Color:Blue |Dialight 5988191102F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5988191102F