Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 598-8220-102F

1206 SMT Led, Redorange, Alingap, Water Clear Lens, 140 Deg Viewing Angle
$ 0.203
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 598-8220-102F.

IHS

Datasheet2 pages8 years ago

Master Electronics

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.203
$ 0.088
Stock
736
282,980
Authorized Distributors
3
6
Illumination Color
Orange
Orange
Lens Color
Clear
Clear
Case/Package
1206
1206
Number of Pins
2
2
Luminous Intensity
150 mcd
150 mcd
Lens Style
Clear, Colorless, Diffused, Rectangular
Clear
Forward Voltage
2.4 V
2 V
Forward Current
25 mA
25 mA
Test Current
20 mA
20 mA
Viewing Angle
140 °
140 °
Dominant Wavelength
625 nm
625 nm

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-12-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-08-31
LTD Date2024-08-31

Related Parts

LED Uni-Color Orange 2-Pin Chip 1206(3216Metric) Strip
LED Uni-Color Orange 2-Pin Chip 1206(3216Metric) T/R
KingbrightAPT3216SECK
APT3216SECK ORANGE LED, 601 NM 3216 (1206) CLEAR, RECTANGLE LENS SMD PACKAGE
KingbrightAPTR3216SECK
APTR3216SECK Orange LED; 601 nm 3216 (1206) Clear; Rectangle Lens SMD package
KingbrightAPTL3216SECK
SMD LED, 1206, Round Flat Top, Colorless/Orange, 610nm 70° 2.1V 20mA 3.2mm × 1.6mm × 1.1mm

Descriptions

Descriptions of Dialight 598-8220-102F provided by its distributors.

1206 SMT LED, REDORANGE, ALINGAP, WATER CLEAR LENS, 140 DEG VIEWING ANGLE
Single Color LED, Red Orange, Water Clear, 2mm
LED, Rectangular, Flat Top, Transparent Colorless Red, 625nm, 140°, 2V, 20mA, 1206, SMD, 3.2mm × 1.6mm × 700μm
Standard LEDs - SMD Redorange Water Clr 200mcd 630nm
Led, Red Orange, 1.6Mm X 2Mm, 150Mcd, 630Nm; Led Color:Rojo Naranja; Tamaño De Bulbo:1.6Mm X 2Mm; Longitud De Onda Típ.:630Nm; Tensión Directa:2V; Corriente Directa If:20Ma; Intensidad Luminosa:150Mcd; Led, Montaje:Smd |Dialight 5988220102F
MICRO LED RED/ORANGE; Bulb Size:1.6mm x 2mm; LED Colour:Red Orange; Luminous Intensity:150mcd; Viewing Angle:140°; Forward Current If:20mA; Forward Voltage:2V; LED Mounting:SMD; Lens Shape:Rectangular; Wavelength Typ:630nm; MSL:MSL 3 - 168 hours; Dominant Wavelength:625nm; Forward Current If Max:20mA; Forward Voltage VF Max:2V; LED / Lamp Size:1206; LED Type:Multicolour; Luminous Intensity Typ:200µcd; Mounting Type:SMD; No. of Pins:2; Operating Temperature Max:85°C; Operating Temperature Min:-30°C; Operating Temperature Range:-30°C to +85°C; Opto Case Style:SMD

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5988220102F