Dialight 598-8230-102F

LED Uni-Color Orange 2-Pin Chip 1206(3216Metric) Strip
$ 0.162
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 598-8230-102F.

IHS

Datasheet2 pages8 years ago

JRH Electronics

X-ON

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.162
$ 0.124
Stock
652
117,650
Authorized Distributors
3
6
Illumination Color
Orange
Orange
Lens Color
Clear
Clear
Case/Package
1206
1206
Number of Pins
2
2
Luminous Intensity
110 mcd
110 mcd
Lens Style
Clear, Colorless, Diffused
Clear
Forward Voltage
2.4 V
2.4 V
Forward Current
25 mA
25 mA
Test Current
20 mA
20 mA
Viewing Angle
140 °
140 °
Dominant Wavelength
605 nm
605 nm

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-12-11
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-08-31
LTD Date2024-08-31

Related Parts

1206 Package (3.2Mm X 1.6Mm X 0.7Mm) Single Color Water Clear Micro Smd Led
1206 SMT LED, REDORANGE, ALINGAP, WATER CLEAR LENS, 140 DEG VIEWING ANGLE
KingbrightAPT3216SECK
APT3216SECK ORANGE LED, 601 NM 3216 (1206) CLEAR, RECTANGLE LENS SMD PACKAGE
KingbrightAPTR3216SECK
APTR3216SECK Orange LED; 601 nm 3216 (1206) Clear; Rectangle Lens SMD package
KingbrightAPTL3216SECK
SMD LED, 1206, Round Flat Top, Colorless/Orange, 610nm 70° 2.1V 20mA 3.2mm × 1.6mm × 1.1mm

Descriptions

Descriptions of Dialight 598-8230-102F provided by its distributors.

LED Uni-Color Orange 2-Pin Chip 1206(3216Metric) Strip
LED; 1206 SMT LED, ORANGE, ALINGAP, WATER CLEAR LENS,140 DEG VIEWING ANGLE
598 Series Orange 1206 3.2 x 1.6 x 0.7 mm 140° Water Clear 110 mcd 2 V LED
SMD LED 1206, Flat Top, Rectangular, Colorless/Orange, 605nm, 140°, 2V, 20mA, 3.2mm × 1.6mm × 700μm
Led, Orange, 2Mm X 1.6Mm, 110Mcd, 610Nm; Led Color:Naranja; Tamaño De Bulbo:2Mm X 1.6Mm; Longitud De Onda Típ.:610Nm; Tensión Directa:2V; Corriente Directa If:20Ma; Intensidad Luminosa:110Mcd; Led, Montaje:Smd; Ángulo De Visión:140° |Dialight 5988230102F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5988230102F