Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 598-8181-102F

LED Uni-Color Green 2-Pin Chip 0805(2012Metric) Strip
$ 0.56
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 598-8181-102F.

IHS

Datasheet2 pages8 years ago

Master Electronics

X-ON

Future Electronics

Sager Electronics

Inventory History

3 month trend:
+1566%

CAD Models

Download Dialight 598-8181-102F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.56
$ 0.309
Stock
76,807
763,424
Authorized Distributors
2
6
Illumination Color
Green
Green
Lens Color
-
Clear, Colorless
Case/Package
0805
0805
Number of Pins
2
2
Luminous Intensity
300 mcd
300 mcd
Lens Style
Clear, Colorless, Diffused
Clear
Forward Voltage
3.5 V
3.2 V
Forward Current
25 mA
25 mA
Test Current
20 mA
20 mA
Viewing Angle
140 °
140 °
Dominant Wavelength
523 nm
523 nm

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-12-13
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-08-31
LTD Date2024-08-31

Related Parts

KingbrightAPT2012ZGC
SMD LED 0805 Flat Top Rectangular Colorless/Green 525nm 120° 3.3V 20mA 2mm × 1.25mm × 750μm
LED Low-Power Uni-Color Green 2-Pin Chip 0805(2012Metric) T/R
Single Color LED, Green, Diffused Milky White, 1.4mm
Micro LED SMD LED '598 SERIES' 0805 PACKAGE (2.0mm X 1.25mm X 0.7mm) Single Color
LED Uni-Color Green 2-Pin Chip 0805(2012Metric) Strip
Super Ultra Green 2 x 1.25 mm 0805 140° Water Clear 45 mcd 2.2 V PCB SMT LED

Descriptions

Descriptions of Dialight 598-8181-102F provided by its distributors.

LED Uni-Color Green 2-Pin Chip 0805(2012Metric) Strip
0805 SMT LED, GREEN, INGAN, WATER CLEAR LENS, 140 DEG VIEWING ANGLE
Single Color LED, Green, Water Clear, 1.2mm
598 Series Green 2 x 1.25 x 0.7 mm 140° Water Clear 300 mcd 3.2 V LED SMT
Standard LEDs - SMD Green Water Clr 400mcd 525nm
Led, Green, 1.25Mm X 1.4Mm, 300Mcd, 525Nm; Led Color:Verde; Tamaño De Bulbo:1.25Mm X 1.4Mm; Longitud De Onda Típ.:525Nm; Tensión Directa:3.2V; Corriente Directa If:20Ma; Intensidad Luminosa:300Mcd; Led, Montaje:Smd; Color:Green |Dialight 5988181102F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5988181102F